77P36-01-1-10N-F
GrayhillA Series 77 single-deck, 1-pole, 10-position rotary switch with a 36° angle of throw, non-shorting contacts, and PC terminals. ...
描述
The 77P36-01-1-10N-F is a single-deck rotary switch from the Series 77 family, configured with PC terminals for printed circuit board mounting. This model features a single pole with 10 positions, a fixed stop, and a 36° angle of throw between positions. It utilizes non-shorting contacts and is rated for loads up to 200 mA at 28 VDC, operating reliably across a temperature range of -40°C to +85°C. Its compact 0.5-inch diameter and high stop strength make it well-suited for space-constrained applications such as handheld radios, medical devices, and night vision products.
Search Keywords: 77P3601110NF
规格
有存货: 25
可立即发货
工厂交货期 9 周
English
Chinese
Spanish