help desk software
71BDF30-02-1-AJN by grayhill
图片仅供参考 - 请查看制造商规格
Grayhill 授权经销商

71BDF30-02-1-AJN

Rotary Switch - 2 ~ 12 Position - SP12T 250mA 115VAC 30VDC - 9.53mm Flatted Actuator - PC Pin - Panel Mount, Through Hole, Right Angle. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The GRAYHILL part 71BDF30-02-1-AJN is a rotary switch that features 2 to 12 positions. It has a single pole 12 throw configuration with a maximum current rating of 250mA and a voltage rating of 115VAC and 30VDC. The switch has a 9.53mm flatted actuator for easy operation. It is designed for panel mount, through-hole, and right angle applications. The switch is equipped with PC pins for secure connections.

搜索关键词: 71BDF30021AJN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Grayhill
部件编号:
71BDF30-02-1-AJN
别名/又称:
71BDF30-02PAJN
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

有存货: 80

可立即发货

缺货数量的起订量: 7

工厂交货期 9 周

价格 (USD)

数量
单价
1
$53.10
5
$44.75
7
$43.73
13
$42.74
19
$42.63
25 +
$36.26