help desk software
71BD36-02-1-AJN by grayhill
图片仅供参考 - 请查看制造商规格
Grayhill 授权经销商

71BD36-02-1-AJN

The 71BD36-02-1-AJN is a two-deck, single-pole rotary switch featuring a 36° angle of throw, adjustable stops, and non-shorting contacts. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 71BD36-02-1-AJN is a Series 71 adjustable stop rotary switch. It is configured with two decks, a single pole per deck, and a 36° angle of throw between positions. This model features non-shorting (break-before-make) contacts and a 0.250-inch diameter shaft, as indicated by the 'B' style designation. The adjustable stop feature allows users to easily set and reset the number of active positions, offering significant flexibility. This switch is suitable for applications requiring configurable position limits, such as in test equipment, instrumentation, and prototyping.

搜索关键词: 71BD36021AJN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Grayhill
部件编号:
71BD36-02-1-AJN
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

71BD36-02-1-AJN 是否符合 RoHS 标准?

是的,71BD36-02-1-AJN 符合 RoHS 标准。

71BD36-02-1-AJN 的交货期是多少?

71BD36-02-1-AJN 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 100   可以发货 12/3/26 

工厂交货期 18 周

价格 (USD)

数量
单价
1
$89.64
5
$56.59
10
$50.89
25
$46.76
50
$43.22
100
$39.69
250 +
$38.79

工具/3D模型

产品指南