help desk software
25BP22-G-1-16F by grayhill
图片仅供参考 - 请查看制造商规格
Grayhill 授权经销商

25BP22-G-1-16F

Mechanical Encoder Rotary Flat 0.141N.m Right Angle Gray 16PPR Through Hole PC Pin ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 25BP22-G-1-16F is a Series 25 multi-deck mechanical encoder manufactured by Grayhill, designed for applications requiring rotational position encoding with gray code output. This encoder features a 22.5° angle of throw providing 16 positions, with shorting contacts and PC terminals spaced 0.100" on center for reliable electrical switching. The device operates over a temperature range of -65°C to +85°C with a life expectancy of 50,000 cycles at rated loads, supporting switching loads of 150 mA at 120 Vac or 150 mA at 28 Vdc. The compact package measures 0.865" square with a 1/4" diameter shaft and flatted mounting bushing, making it suitable for panel-mount applications requiring precise position feedback in industrial control systems, instrumentation, and automation equipment.

搜索关键词: 25BP22G116F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Grayhill
部件编号:
25BP22-G-1-16F
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

25BP22-G-1-16F 是否符合 RoHS 标准?

是的,25BP22-G-1-16F 符合 RoHS 标准。

25BP22-G-1-16F 的交货期是多少?

25BP22-G-1-16F 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

缺货数量的起订量: 7

工厂交货期 12 周

价格 (USD)

数量
单价
1
$68.57
5
$68.40
7
$68.23
13
$55.11
19
$52.79
25 +
$51.73

工具/3D模型

产品指南