09MS30-04-4-03N
GrayhillRotary Switch, 3 Positions, 4P3T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator, ...
描述
The 09MS30-04-4-03N is a Series 09 multi-deck rotary switch featuring a 30° angle of throw with military-style construction and PC mount termination. This switch is configured with 4 poles per deck, 4 positions per pole, and 3 decks in a non-shorting contact arrangement, providing reliable switching for complex circuit applications. The switch incorporates a gold-plated contact system and features a 0.5" diameter with a 1/4 amp rating, meeting MIL-S-3786/13 military qualification standards. The device includes an integral assembly nut with 1/4-32 UNEF-2A thread and is designed for applications requiring multi-position, multi-deck switching with precise electrical isolation between positions. Its compact PC mount design and proven quality make it suitable for military, aerospace, and industrial control systems where reliability and performance are critical.
Search Keywords: 09MS3004403N
规格
有存货: 2
可立即发货
You may purchase all in-stock quantity of 2
Stock lot only: 2
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 9 周
English
Chinese
Spanish