help desk software
08MS36-09-1-08N by grayhill
图片仅供参考 - 请查看制造商规格
Grayhill 授权经销商

08MS36-09-1-08N

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 08MS36-09-1-08N is a Series 08 military-style multi-deck rotary switch featuring a 36° angle of throw with fixed stops and solder terminals. This switch is configured with 1 deck, 1 pole per deck, and 8 positions per pole, utilizing non-shorting contacts for applications requiring isolated switching paths. The switch incorporates a gold-plated contact system and is qualified to MIL-S-3786/13 military standards, ensuring proven reliability across thousands of applications. With a 0.5" diameter and rated for 1/4 amp operation, this switch is well-suited for military and aerospace instrumentation, control panels, and precision selector applications where durability and contact integrity are essential.

搜索关键词: 08MS3609108N

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Grayhill
部件编号:
08MS36-09-1-08N
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
位置数量:
813872
极-位配置:
SP8T13875
端子类型:
Solder Lug13888
触点额定电流 @ 电压:
0.25@115VAC 28VDC A

常见问题

08MS36-09-1-08N 是否符合 RoHS 标准?

是的,08MS36-09-1-08N 符合 RoHS 标准。

08MS36-09-1-08N 的交货期是多少?

08MS36-09-1-08N 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

您可以购买所有有库存数量的 2

仅库存批次: 2

库存数量的起订量: 5

缺货数量的起订量: 5

工厂交货期 12 周

价格 (USD)

数量
单价
1
$283.404
5
$257.640
8
$191.220
10 +
$187.390

工具/3D模型

产品指南