描述
The MX15CEB is a chassis-mount contactor rated for continuous current of 500A with 400MCM cable, designed for 12V–48V DC systems in demanding environments. It features a hermetic EPIC seal with ceramic-to-metal braze and gas-filled chamber exceeding IP69K protection, along with silver SPST normally-open contacts and an efficient two-coil design with built-in suppression that produces no PWM or EMI emissions. The device operates reliably across a temperature range of -55°C to +100°C, withstands shock up to 25G and vibration to 20G across 10–2000 Hz, and demonstrates exceptional mechanical life of 300,000 cycles with 50,000 resistive load switching cycles at 500A/24VDC. Its hermetic seal, corrosion resistance, and rugged construction make it ideal for off-road vehicles, tracked vehicles, and other harsh industrial applications where high current switching and environmental durability are critical.
搜索关键词: MX15CEB
规格
常见问题
MX15CEB 是否符合 RoHS 标准?
是的,MX15CEB 符合 RoHS 标准。
MX15CEB 的交货期是多少?
MX15CEB 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands