HXNC241CAC
The HXNC241CAC is a 200A, 1500Vdc normally closed contactor featuring a 24Vdc coil with internal suppression. ...
描述
The HXNC241CAC is a compact, normally closed contactor rated for 200A and 1500Vdc, specifically designed for capacitor discharge and dump switch applications. This model is configured with a 24Vdc nominal coil voltage, internal coil suppression, and 38 cm flying leads for termination. It includes a normally closed SPST auxiliary contact. The high-efficiency dual DC coils provide very low continuous power consumption without EMI emissions, making it ideal for battery-powered systems. Its design is not position-sensitive, which allows for easy installation in any orientation.
搜索关键词: HXNC241CAC
规格
常见问题
HXNC241CAC 是否符合 RoHS 标准?
是的,HXNC241CAC 符合 RoHS 标准。
HXNC241CAC 的交货期是多少?
HXNC241CAC 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands