描述
The GX66CDB is a 600+ amp 12–800 Vdc hermetically sealed DC contactor featuring EPIC® seal technology rated to 175°C for advanced switching applications. It incorporates high-efficiency dual DC coils with very low continuous power consumption (7.8 W) available in 12, 24, or 48 VDC configurations, along with built-in Dali-in coil suppression that eliminates the need for external diodes. The contactor is designed to meet UL1604 for Class I & II Division 2 and Class III hazardous locations, IP67 for temporary water immersion, SAE J1171 for external ignition protection, and ISO8846 for flammable gas environments. With a mechanical life of 1,000,000 cycles, maximum contact resistance of 0.3 mO, and operating temperature range of -55°C to +85°C, it delivers reliable performance in battery-powered systems and demanding industrial applications. Its position-insensitive design, stainless steel hardware, and hermetic sealing provide years of corrosion-free service in harsh environments.
搜索关键词: GX66CDB
规格
常见问题
GX66CDB 是否符合 RoHS 标准?
是的,GX66CDB 符合 RoHS 标准。
GX66CDB 的交货期是多少?
GX66CDB 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 5
发货 today, 输入设置值。
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands