help desk software
GX11CBB by gigavac clean energy
图片仅供参考 - 请查看制造商规格
Gigavac Clean Energy 授权经销商

GX11CBB

GX Series Power Contactor ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The GX11CBB is a 150+ ampere 12–800 VDC hermetically sealed DC contactor featuring a rugged EPIC seal rated to 175°C and designed to meet UL1604, IP67, IP69K, SAE J1171, and ISO8846 standards for hazardous location and ignition protection. The contactor offers a main contact arrangement of SPST-NO (Form X) with optional auxiliary contacts rated at 2A, 24VDC, and achieves 1,000,000 mechanical life cycles with a maximum contact resistance of 0.4 mohms. It includes built-in coil suppression for all DC coils, operates over an ambient temperature range of -55°C to +85°C, and features stainless steel hardware for corrosion-free service. The GX11CBB is ideal for battery-powered systems, renewable energy applications, and demanding industrial environments where reliability, environmental sealing, and low EMI emissions are critical requirements.

搜索关键词: GX11CBB

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Gigavac Clean Energy
部件编号:
GX11CBB
计量单位:
每 Each
RoHS:
Yes
HTS:
8536300000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20

常见问题

GX11CBB 是否符合 RoHS 标准?

是的,GX11CBB 符合 RoHS 标准。

GX11CBB 的交货期是多少?

GX11CBB 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 5

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$126.73
5
$124.50
10
$123.54
20
$122.58
60
$121.05
100 +
$120.46