GV200CA-1
The GV200CA-1 is a hermetically sealed, high-voltage SPST-NO DC contactor featuring a 24 Vdc coil with internal suppression and 38 cm flying leads. ...
描述
The GV200CA-1 is a hermetically sealed EPIC® DC contactor designed for high-voltage power switching up to 800 Vdc and currents over 500 amps. It features a 24 Vdc dual coil with built-in suppression, which simplifies design and reduces EMI, and is terminated with 38 cm (15 in) flying leads. This contactor has SPST-NO main contacts, a typical close time of 13 ms, and a maximum contact resistance of 0.4 mohms. Its robust, sealed design (IP67) and high-efficiency coil make it ideal for battery-powered systems, renewable energy, and other applications in harsh or hazardous environments where reliability and low power consumption are critical.
搜索关键词: GV200CA1
规格
常见问题
GV200CA-1 是否符合 RoHS 标准?
是的,GV200CA-1 符合 RoHS 标准。
GV200CA-1 的交货期是多少?
GV200CA-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands