DHF-RAA20-131NB-FA
Right Angle Receptacle - DHF Series - 20 Contacts - 0.8±0.1 to 1.0±0.1 Applicable PCB Thickness - M2X0.4 Tapped Ground Tab - Lead Free. ...
描述
The DHF-RAA20-131NB-FA from Fujikura America Inc./DDK is right angle receptacle DHF series with 20 contacts and M2X0.4 tapped ground tab mounting style. This receptacle is applicable PCB thickness range from 0.8±0.1 to 1.0±0.1. The DHF-RAA20-131NB-FA has Au(Flash) over Ni plating contact area and Sn-Ag plating tail area. Lead free.
搜索关键词: DHFRAA20131NBFA
规格
常见问题
DHF-RAA20-131NB-FA 是否符合 RoHS 标准?
是的,DHF-RAA20-131NB-FA 符合 RoHS 标准。
DHF-RAA20-131NB-FA 的交货期是多少?
DHF-RAA20-131NB-FA 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands