CE3057-10A-2-D(R1)
Waterproof Cable Clamp for Size 18 Shell - Aluminum Alloy - Black Trivalent Chromium Treatment Finish. ...
描述
The Fujikura America Inc./DDK part CE3057-10A-2-D(R1) is a high-quality connector designed for efficient and reliable electrical connections. This connector features a compact design and a rugged construction, making it ideal for use in various applications, including consumer electronics, automotive, and industrial equipment.With a voltage rating of 100V and a current rating of 2A, this connector can handle a wide range of electrical requirements. It features a secure locking mechanism, ensuring a secure and stable connection that can withstand vibrations and shocks.The CE3057-10A-2-D(R1) connector is easy to install, with its user-friendly design and quick-locking system. It is also compatible with a variety of cables and wires, making it versatile and adaptable to different connectivity needs.Whether you are an engineer, technician, or hobbyist, the Fujikura America Inc./DDK part CE3057-10A-2-D(R1) is a reliable and trusted choice for your electrical connection needs. Its exceptional performance, durability, and ease of use make it a top-notch connector in the industry.
搜索关键词: CE305710A2DR1
规格
常见问题
CE3057-10A-2-D(R1) 是否符合 RoHS 标准?
是的,CE3057-10A-2-D(R1) 符合 RoHS 标准。
CE3057-10A-2-D(R1) 的交货期是多少?
CE3057-10A-2-D(R1) 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands