SC-E2-24VAC
Electromechanical Relay 24VAC 40A (96x54x90)mm DIN Rail Contactor Relay ...
描述
SC-E2-24VAC is a compact AC magnetic contactor designed for motor control and switching applications in industrial environments. It features a rated insulation voltage of 600V and rated thermal current of 16A, with AC making and breaking capabilities at 120V (60A making, 6A breaking), 240V (30A making, 3A breaking), 480V (15A making, 1.5A breaking), and 600V (12A making, 1.2A breaking). The contactor operates with a 24VAC coil voltage and is compliant with IEC 60947 standards for contactors. It is commonly used in motor starter combinations, control panels, and industrial automation systems where reliable switching and motor protection are required.
搜索关键词: SCE224VAC
规格
常见问题
SC-E2-24VAC 是否符合 RoHS 标准?
是的,SC-E2-24VAC 符合 RoHS 标准。
SC-E2-24VAC 的交货期是多少?
SC-E2-24VAC 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 11
可立即发货
工厂交货期 10 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands