描述
BZ6WDL10CU is a field-installable dual-pole DPDT auxiliary switch designed for Fuji Electric molded case circuit breakers (MCCB) in the 50A to 225A frame range. This switch provides dual-pole double-throw (DPDT) functionality with left-side lead wire connection, enabling status monitoring and control signaling when the breaker trips or changes state. The switch is compatible with breaker types SA52/53RCUL, EA102/103CUL, SG53RCUL, and EG102/103CUL, and can be installed in the field without factory modification. It operates across the full frequency range of 50/60 Hz and integrates seamlessly with standard terminal block configurations. This accessory is commonly used in industrial control panels and power distribution systems where remote indication of breaker status is required.
搜索关键词: BZ6WDL10CU
规格
常见问题
BZ6WDL10CU 是否符合 RoHS 标准?
是的,BZ6WDL10CU 符合 RoHS 标准。
BZ6WDL10CU 的交货期是多少?
BZ6WDL10CU 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 13
发货 today, 输入设置值。
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands