BW50RAGU-3P040
Circuit Breaker Hydraulic Magnetic 3Pole 40A 690VAC/250VDC ...
描述
The FUJI ELECTRIC BW50RAGU-3P040 is a high-quality hydraulic magnetic circuit breaker designed to provide reliable protection in industrial and commercial applications. This 3-pole circuit breaker offers a maximum current rating of 40A and is capable of withstanding voltage levels of up to 690VAC and 250VDC.The hydraulic magnetic technology ensures precise and consistent tripping response, enhancing the safety and longevity of the electrical system. With its sturdy construction and excellent performance, this circuit breaker is suitable for a wide range of applications, including machinery, equipment, and panel boards.Key Features:- Hydraulic magnetic circuit breaker for reliable protection- 3-pole design for enhanced safety and versatility- Maximum current rating of 40A for various load requirements- Wide voltage range of up to 690VAC and 250VDC- Consistent and precise tripping response for improved safety- Durable construction for long-lasting performance- Suitable for industrial and commercial applications, including machinery and panel boards.Choose the FUJI ELECTRIC BW50RAGU-3P040 circuit breaker for robust and dependable protection in your electrical systems.
搜索关键词: BW50RAGU3P040
规格
常见问题
BW50RAGU-3P040 是否已停产?
是的,Fuji Electric 的 BW50RAGU-3P040 已停产(生命周期结束时间:九月 2010)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
BW50RAGU-3P040 是否符合 RoHS 标准?
是的,BW50RAGU-3P040 符合 RoHS 标准。
BW50RAGU-3P040 的交货期是多少?
BW50RAGU-3P040 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
75
可以发货 2/1/27
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands