I30
Clamp Meters Test Probe Type: Multi-Function; Test Probe Functions: Current; Accuracy: ...
描述
The I30 is an AC/DC current clamp based on Hall effect technology designed for accurate non-intrusive measurement of both DC and AC currents. It features a specified current range of 30 mA to 30 A DC and 30 mA to 20 A AC rms, with a usable range extending down to 5 mA DC. The device delivers an output sensitivity of 100 mV/A with an accuracy of ±1% of reading ±2 mA at +25°C, and operates across a frequency range from DC to 20 kHz. The I30 is compatible with multimeters, recorders, and other recording instruments, making it ideal for field measurements, troubleshooting, and monitoring applications in electrical systems where direct circuit interruption is impractical or undesirable.
搜索关键词: I30
规格
常见问题
I30 是否符合 RoHS 标准?
是的,I30 符合 RoHS 标准。
I30 的交货期是多少?
I30 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands