描述
The FLUKE-PVA-1500T2 is a PV Analyzer I-V Curve Tracer used for commissioning, operations, maintenance, and troubleshooting of PV arrays. This instrument measures I-V curves with a voltage range of 20 to 1500V DC, supporting a maximum current of 30A for modules with efficiency below 19% and 10A for modules with efficiency of 19% or greater. It provides high measurement throughput with a sweep-to-sweep delay of less than 9 seconds, enabling the measurement of up to 3.5 MW per hour. The analyzer features wireless interfaces for a safer work environment and freedom of movement, and it generates I-V and P-V curves, Isc, Voc, Pmax, and fill factor. It is an essential tool for PV technicians to accurately assess solar module performance, detect outliers, and establish a baseline for future performance inquiries.
搜索关键词: 5600022
规格
常见问题
5600022 是否符合 RoHS 标准?
是的,5600022 符合 RoHS 标准。
5600022 的交货期是多少?
5600022 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands