4465618 by fluke
Fluke 授权经销商

4465618

A3000 FC Kit includes Multimeter, AC Current Clamp Meter, Accessories ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。
只能在美国境内发货。如果出口,保修将失效。

描述

The FLK-A3000FC-KIT is a Fluke 3000 FC wireless test tool system that combines a digital multimeter with an AC current clamp meter module, enabling wireless measurement sharing and remote monitoring via the Fluke Connect mobile app. The kit features a true-rms AC current clamp meter capable of measuring up to 400 A with 0.1 A resolution and ±5 digits accuracy (10 Hz to 100 Hz), paired with a wireless digital multimeter that serves as the mobile hub. The system operates on 2.4 GHz ISM Band RF communications with a range of up to 20 meters in open air, 6.5 meters through sheetrock walls, and 3.5 meters through concrete or steel enclosures, allowing users to view measurements from safe distances and share live data with team members. The multimeter features a 6000-count LCD display with 4 updates per second, measures AC/DC voltage up to 1000 V, resistance up to 50 MO, capacitance up to 9999 µF, and frequency up to 99.99 kHz. This kit is ideal for field technicians, maintenance professionals, and HVAC specialists who require hands-free measurement capability, data logging with up to 65,000 readings, and wireless connectivity for collaborative troubleshooting and equipment monitoring.

搜索关键词: 4465618

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Fluke
部件编号:
4465618
别名/又称:
FLK-A3000FC-KIT
计量单位:
每 Each
RoHS:
Yes
HTS:
9030390100
COO:
US
ECCN:
3A992
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BOX
系列:
FLK-A3000 FC Kit
尺寸:
N/A

常见问题

4465618 是否符合 RoHS 标准?

是的,4465618 符合 RoHS 标准。

4465618 的交货期是多少?

4465618 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$528.63
3
$521.61
5 +
$520.31

工具/3D模型

产品指南