help desk software
4465607 by fluke
图片仅供参考 - 请查看制造商规格
Fluke 授权经销商

4465607

WIRELESS MULTIMETER ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。
只能在美国境内发货。如果出口,保修将失效。

描述

The FLK-3000FC-HVAC is a wireless true-rms digital multimeter designed as the central hub of the Fluke Connect system, enabling remote measurement monitoring and team collaboration through the Fluke Connect mobile app on iOS and Android devices. It measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency, and temperature, with a 6000-count LCD display updating at 4 readings per second and a maximum voltage rating of 1000 V dc or ac rms. The meter communicates wirelessly at 2.4 GHz ISM Band with a range up to 20 meters in open air, allowing simultaneous display of readings from up to three remote meter modules, and features a 250-hour battery life using three AA alkaline batteries. The FLK-3000FC-HVAC is particularly suited for HVAC technicians and field service professionals who need hands-free measurement capability, remote monitoring for safety, and the ability to share live data with team members via ShareLive video integration, all while maintaining CAT III 1000 V and CAT IV 600 V safety compliance.

搜索关键词: 4465607

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Fluke
部件编号:
4465607
别名/又称:
FLK-3000FC-HVAC
计量单位:
每 Each
RoHS:
Yes
HTS:
9030390100
COO:
CN
ECCN:
3A992A
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX

常见问题

4465607 是否符合 RoHS 标准?

是的,4465607 符合 RoHS 标准。

4465607 的交货期是多少?

4465607 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$888.51
3
$877.24
5 +
$855.61

工具/3D模型

产品指南