1524-P4-256
Bundle, 1524 W/case, 5615-12-P, Lemo to Tc Adapter | Fluke 1524-P4-256 ...
描述
The 1524-P4-256 is a two-channel reference thermometer bundled with a 5615 PRT probe, designed to measure, graph, and record three sensor types (PRTs, thermocouples, and thermistors) with high accuracy. It features dual-channel simultaneous measurement capability, 15,000 time and date-stamped data logging measurements, and a real-time clock for comprehensive temperature monitoring. The thermometer delivers exceptional accuracy with PRTs up to ±0.011 °C, thermocouples up to ±0.24 °C, and precision thermistors at ±0.002 °C, utilizing current reversal technique to eliminate thermal EMFs. The included 5615 PRT probe operates from -200 °C to 420 °C (-328 °C to 788 °C) with 100 ohm resistance and 6.35 mm × 305 mm dimensions. This handheld tool is ideal for field applications, laboratory measurements, and data logging in calibration, compliance, and process verification scenarios, with specifications guaranteed from -10 °C to 60 °C ambient temperature.
搜索关键词: 1524P4256
规格
常见问题
1524-P4-256 是否符合 RoHS 标准?
是的,1524-P4-256 符合 RoHS 标准。
1524-P4-256 的交货期是多少?
1524-P4-256 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands