ARIPW1210WT
Fibox12 x 10 x 3.31 inch UL listed NEMA HMI Cover with wing knob, clear cover ...
描述
The FIBOX part ARIPW1210WT is a high-quality UL listed NEMA HMI Cover that measures 12 x 10 x 3.31 inches. Designed with convenience and functionality in mind, this HMI cover features a clear cover for easy visibility and access to the components inside. The inclusion of a wing knob allows for quick and hassle-free opening and closing of the cover. Made with durable materials, this cover provides excellent protection against dust, dirt, and other environmental elements. Whether for industrial or commercial applications, the FIBOX ARIPW1210WT is a reliable solution to safeguard your HMI equipment.
Search Keywords: ARIPW1210WT
规格
有存货: 1
可立即发货
工厂交货期 2 周
产品指南
English
Chinese
Spanish