help desk software

TE 连接性 / CII M39016 军用继电器

气密封装继电器,额定电流5安培或以下,可选端子和安装方式,专为在严苛条件(极端温度、冲击、振动等)下应用而设计。

  • 气密封装继电器
  • 低轮廓型:通孔、PC 针脚端子,非自锁极化线圈类型
  • 1/2 尺寸高性能型:可切换高达 5 安培,端子和安装方式可选
查看更多
显示由 TE Connectivity / CII Brand 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持 数据表

390 产品结果: ""

筛选结果

390 产品

    HFW5A1201K00 TE Connectivity / CII Brand
    General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 5A Contact - 28VDC Switching - Non Latching Coil - PC Pi ...
    查看产品
    有存货: 25
    可立即发货 
    已订购: 800
    发货 11/4/26

    1
    $155.02
    3
    $151.97
    5
    $148.99
    10
    $146.77
    20 +
    $144.58
    HFW5A1201L00 TE Connectivity / CII Brand
    Electromechanical Relay 5VDC 27Ohm 2A DPDT (20.57x10.41x10.41)mm THT Half Size High Performance Relay
    查看产品
    有存货: 84
    可立即发货 

    1
    $150.48
    4
    $147.54
    8
    $146.81
    12
    $146.09
    15 +
    $141.10
    HFW5A1201S501 TE Connectivity / CII Brand
    Electromechanical Relay 24VDC 400Ohm 5A DPDT (( 20.57mm 10.41mm 11.68mm)) THT General Purpose Relay
    查看产品
    已订购: 118
    发货 10/28/26

    1
    $719.30
    4
    $717.50
    8
    $379.85
    12
    $267.30
    16 +
    $261.96
    HFW5A1230K00 TE Connectivity / CII Brand
    Electromechanical Relay 26.5VDC 700Ohm 5A DPDT (33.53x10.41x10.41)mm Chassis Military Relay
    查看产品
    已订购: 25
    发货 1/18/27

    1
    $371.48
    5
    $370.55
    7
    $369.63
    13
    $210.74
    19
    $152.20
    JMGAC-12L TE Connectivity / CII Brand
    Electromechanical Relay 12VDC 390Ohm 1A DPDT THT Military Relay
    查看产品
    有存货: 9
    可立即发货 
    已订购: 18
    发货 12/17/26

    1
    $145.92
    5
    $145.56
    9
    $145.20
    18
    $89.35
    27
    $70.74
    JMGAC-12MW TE Connectivity / CII Brand
    Electromechanical Relay DPDT 1A 12VDC 390Ohm Through Hole
    查看产品
    有存货: 16
    可立即发货 

    2
    $186.73
    5
    $186.27
    10
    $185.80
    13
    $185.33
    25
    $102.04
    22 周

    8
    $159.44
    16
    $98.11
    24
    $77.67
    31 +
    $76.12
    JMGAC-26L TE Connectivity / CII Brand
    The JMGAC-26L is a JMGA type relay rated for low level to 1 amp switching applications.
    查看产品
    已订购: 40
    发货 2/17/27

    1
    $179.02
    5
    $178.58
    10
    $178.13
    15
    $177.68
    30
    $94.07
    JMGAC-26M TE Connectivity / CII Brand
    Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
    查看产品
    有存货: 15
    可立即发货 

    1
    $65.07
    5
    $62.56
    10
    $61.65
    20
    $59.99
    50
    $59.23
    JMGAC-5L TE Connectivity / CII Brand
    The JMGAC-5L is a JMGA type relay with a 5.0 VDC nominal coil voltage and a contact rating of 1 amp at 28 VDC.
    查看产品
    有存货: 25
    可立即发货 

    1
    $143.06
    5
    $142.71
    9
    $142.35
    18
    $87.60
    27
    $69.35