help desk software

Advanced Energy Open-Frame AC-DC Power Supplies For Industrial and Medical Applications

Advanced Energy is a leading provider of low to medium power open-frame AC-DC power supplies, offering a wide portfolio of high performance and reliable solutions for medical and industrial applications. Our range extends from 10 watts to 800 watts, offering an exceptionally wide variety of configuration options.

  • Broad portfolio ranging from 10 W to 800 W with most models certified to both ITE and Medical safety standards in the same part number.
  • Medical products available in Type B, BF and CF versions.
  • Highest convection ratings available in the market.
  • Available with a choice of single or multiple isolated outputs with numerous different voltage combinations, and a considerable number also provide auxiliary outputs for powering fans and standby circuits.
  • All our low to medium power AC-DC power supplies are high efficiency switch-mode designs and feature a universal AC input, making them suitable for use almost anywhere in the world.
See More

231 PRODUCT RESULTS FOR ""

Filter Results

231 PRODUCTS

    ME30A1203B01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 12V 2.5A 30W
    查看产品
    有存货: 302
    可立即发货 

    3
    $30.19
    5
    $28.24
    10
    $26.95
    25
    $26.14
    50
    $25.02
    TE20A2403B01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 0.83A 20W
    查看产品
    有存货: 292
    可立即发货 

    5
    $19.54
    10
    $18.65
    25
    $18.08
    50
    $17.56
    100
    $16.60
    ME40A2403N01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 1.7A 40W
    查看产品
    有存货: 285
    可立即发货 

    3
    $74.17
    10
    $73.99
    25
    $73.81
    50
    $73.62
    63
    $73.44
    TE10A0703N01 SL Power / Advanced Energy
    10 W, Single Output, 7.5 VDC@1.3 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 272
    可立即发货 

    10
    $23.23
    25
    $23.18
    50
    $23.12
    63
    $23.06
    125
    $14.30
    SLE60SPD96B01 SL Power / Advanced Energy
    Pwr Supply, Ac-Dc, 12V/15V/20V, 3A/3A/3A Rohs Compliant: Yes |Sl Power SLE60SPD96B01
    查看产品
    有存货: 250
    可立即发货 

    1
    $29.51
    5
    $27.81
    10
    $27.74
    25
    $26.99
    50
    $26.26
    TE20A4803B01 SL Power / Advanced Energy
    The TE20A4803B01 is a 20W, 48V single-output AC-DC external power supply in a Class II wall-plug configuration wi ...
    查看产品
    有存货: 51
    可立即发货 
    已订购: 250
    Ships 10/21/26

    5
    $18.72
    10
    $18.18
    25
    $17.47
    50
    $16.94
    100
    $16.40
    TE30A2402F01 SL Power / Advanced Energy
    30 W, Single Output, 24 VDC@1.33 A Industrial Desktop AC-DC Power Supply
    查看产品
    有存货: 236
    可立即发货 

    4
    $55.08
    10
    $54.95
    25
    $54.80
    50
    $54.67
    63
    $54.53
    ME30A1203F01 SL Power / Advanced Energy
    The ME30A1203F01 is a 30W medical-grade, single-output AC-DC external power supply with a Class I desktop configu ...
    查看产品
    有存货: 198
    可立即发货 

    1
    $30.52
    5
    $23.36
    10
    $22.75
    25
    $21.70
    50
    $21.30
    TE40A2403C01 SL Power / Advanced Energy
    ITE, switching external PSU, 40 watts, single output, 24Vout, Class II Wall-Plug
    查看产品
    6 WEEKS

    63
    $60.34
    125
    $32.20
    188
    $22.60
    250 +
    $22.15
    TE10A2403F01 SL Power / Advanced Energy
    Plug-In Adapter Single-OUT 24V 0.5A 12W
    查看产品
    有存货: 521
    可立即发货 

    10
    $23.69
    25
    $23.64
    50
    $23.58
    63
    $23.52
    125
    $14.59