help desk software

Advanced Energy Open-Frame AC-DC Power Supplies For Industrial and Medical Applications

Advanced Energy is a leading provider of low to medium power open-frame AC-DC power supplies, offering a wide portfolio of high performance and reliable solutions for medical and industrial applications. Our range extends from 10 watts to 800 watts, offering an exceptionally wide variety of configuration options.

  • Broad portfolio ranging from 10 W to 800 W with most models certified to both ITE and Medical safety standards in the same part number.
  • Medical products available in Type B, BF and CF versions.
  • Highest convection ratings available in the market.
  • Available with a choice of single or multiple isolated outputs with numerous different voltage combinations, and a considerable number also provide auxiliary outputs for powering fans and standby circuits.
  • All our low to medium power AC-DC power supplies are high efficiency switch-mode designs and feature a universal AC input, making them suitable for use almost anywhere in the world.
See More

231 PRODUCT RESULTS FOR ""

Filter Results

231 PRODUCTS

    TF3000A12K SL Power / Advanced Energy
    3000W Single Output Power Supply
    查看产品
    有存货: 22
    可立即发货 

    1
    $3,062.15
    6
    $3,054.49
    12
    $1,560.09
    18
    $1,061.95
    24 +
    $1,040.72
    TE30A0503F01 SL Power / Advanced Energy
    AC/DC External Desktop (Class I) Adapter - Cord (Sold Separately) Input - 90 to 264VAC - 4A 5V - 20W - 57" (1.45m ...
    查看产品
    有存货: 226
    可立即发货 
    已订购: 250
    Ships 6/8/26

    1
    $29.72
    5
    $24.32
    10
    $23.86
    25
    $22.30
    50
    $21.78
    TE30A0502F01 SL Power / Advanced Energy
    AC/DC External Desktop (Class I) Adapter - Cord (Sold Separately) Input - 90 to 264VAC - 4A 5VDC - 20W - 57" (1.4 ...
    查看产品
    已订购: 218
    Ships 6/15/26

    1
    $64.05
    10
    $63.89
    25
    $63.73
    50
    $63.57
    63
    $63.41
    TF1500A60K SL Power / Advanced Energy
    The TF1500A60K is an industrial-grade, single-output, fan-cooled AC-DC power supply that delivers 1500W of power ...
    查看产品
    12 WEEKS

    11
    $1,858.01
    21
    $994.17
    32
    $666.16
    42 +
    $652.84
    NGB250S12K SL Power / Advanced Energy
    AC/DC Power Supply Single-OUT 12V 12.1(Conduction)A/12.1(Convection)A/19.1(Forced Air)A 230W
    查看产品
    22 WEEKS

    10
    $321.81
    20
    $170.37
    30
    $119.89
    40 +
    $117.49
    TF800A15K SL Power / Advanced Energy
    The TF800A15K is an 800W industrial-grade, fan-cooled AC-DC power supply with a single 15V output.
    查看产品
    12 WEEKS

    18
    $1,189.28
    36
    $607.43
    54
    $413.48
    72 +
    $405.21
    NGB660S12K SL Power / Advanced Energy
    Power Supply, Ac-Dc, 12V, 30.6A Rohs Compliant: Yes |Sl Power NGB660S12K
    查看产品
    有存货: 2
    可立即发货 

    1
    $226.05
    3
    $222.99
    5
    $222.43
    10
    $221.52
    32 +
    $217.34
    TF1500A48K SL Power / Advanced Energy
    1500W Single Output AC to DC Power Supplies
    查看产品
    有存货: 2
    可立即发货 

    1
    $1,867.34
    5
    $1,862.67
    11
    $1,858.01
    21
    $994.17
    32
    $666.16
    TF3000A150K SL Power / Advanced Energy
    The TF3000A150K is an industrial-grade, single-output AC-DC power supply that delivers 3000W of power with a rate ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $1,056.46
    3
    $1,036.15
    5 +
    $1,033.56
    ME20A1203F01 SL Power / Advanced Energy
    Ac-Dc Regulated Power Supply Module, 1 Output, 18W, Hybrid |Sl Power ME20A1203F01
    查看产品
    已订购: 448
    Ships 6/25/26

    1
    $23.08
    5
    $18.06
    10
    $17.75
    25
    $17.30
    50
    $17.08