help desk software

Sensata | Crydom Breadth of Solid State Relay Products for the Transportation Market

Sensata | Crydom solid state design, such as the resistance to shock and vibration and the capability to perform efficiently and consistently in harsh environments make Sensata | Crydom SSRs the ideal choice to perform functions in the Transportation Market. 

  • Resistance to shock and vibration
  • Perform efficiently and consistently in harsh environments
  • Compact design and fast switching capability
  • Applications: Construction vehicles, Agricultural vehicles, Rail/Train, Truck, Bus
See More

254 PRODUCT RESULTS FOR ""

Filter Results

254 PRODUCTS

    HDC200A160H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    18 WEEKS

    12
    $790.69
    23
    $421.40
    34
    $291.07
    45 +
    $285.25
    HDC200D120 Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $213.47
    3
    $210.58
    5
    $210.05
    10
    $209.19
    20 +
    $206.53
    HDC200D120H Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    16 WEEKS

    14
    $682.82
    28
    $348.75
    42
    $237.39
    55 +
    $232.65
    HDC200D160 Sensata / Crydom
    Solid State Relay - SPST-NO (1 Form A) - DC Output - 4.5 to 32VDC Input - 160A, 7 to 150V Load - Stud Termination ...
    查看产品
    有存货: 10
    可立即发货 
    已订购: 20
    Ships 6/15/26

    1
    $328.24
    3
    $325.03
    5
    $323.41
    10
    $308.78
    20 +
    $300.65
    HDC200D160H Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 160 A Maximum Load Current - 7-150 VDC Operating Voltage R ...
    查看产品
    有存货: 8
    可立即发货 

    1
    $300.37
    3
    $292.03
    5
    $288.03
    10
    $287.31
    20 +
    $280.35
    HDC60A120 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    有存货: 6
    可立即发货 

    1
    $170.69
    5
    $168.38
    10
    $167.27
    20
    $165.14
    70
    $162.15
    HDC60A120H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 120 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    18 WEEKS

    17
    $517.55
    33
    $281.43
    49
    $195.52
    65 +
    $191.61
    HDC60A160 Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    18 WEEKS

    15
    $591.88
    30
    $312.38
    45
    $214.83
    60 +
    $210.53
    HDC60A160H Sensata / Crydom
    Solid State Relay - 90-140 VAC Control Voltage Range - 160 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    18 WEEKS

    15
    $629.01
    30
    $321.27
    45
    $218.69
    60 +
    $214.32
    HDC60D120 Sensata / Crydom
    Solid State Relay - 4.5-32 VDC Control Voltage Range - 120 A Maximum Load Current - 7-48 VDC Operating Voltage Ra ...
    查看产品
    有存货: 17
    可立即发货 

    1
    $169.09
    2
    $168.66
    3
    $168.24
    4
    $167.82
    5 +
    $164.46