help desk software

Sensata-AIRPAX Hydraulic Magnetic Circuit Protectors - AP/UP Series

The Sensata-Airpax AP series are fully sealed, magnetic circuit protectors that combine power switching and accurate, reliable circuit protection with inverse time delays and trip free features.

  • Trip Free - AP circuit protectors will trip open on overload, even when forcibly held ON. This prevents the operator from damaging the circuit by holding the handle in the ON position.
  • Trip Indication - The operating handle of the breaker moves forcibly and positively to the OFF position on overload. It is not necessary to manually “reset” to full “OFF” in order to turn it on again.
  • Ambient Operation - The protector will operate at any ambient between –40° C and +100° C, when tested in accordance with the requirements of MIL-PRF-39019.
  • Insulation Resistance - Exceeds 100 megohms at a potential of 100Vdc.
  • Dielectric Strength - The protector will withstand 1250 volts RMS, 60Hz from terminals to case and between the terminals when open.
  • Endurance - With the circuit protector operated as an ON-OFF switch, operating life exceeds 10,000 operations at a rate of 6 per minute when tested as follows: 6000 OPS @ rated current plus 4000 OPS @ no load.
See More
Show products manufactured by Sensata / AIRPAX
授权经销商
Information
产品规格范围 在线聊天 技术支持 产品说明书

111 PRODUCT RESULTS FOR ""

Filter Results

111 PRODUCTS

    AP12-1-72F-502 Sensata / AIRPAX
    The AP12-1-72F-502 is a two-pole, series trip, fully sealed magnetic circuit protector with a 5.0A nominal curren ...
    查看产品
    有存货: 14
    可立即发货 

    1
    $731.45
    3 +
    $701.33
    AP12-1-72F-752 Sensata / AIRPAX
    Magnetic Circuit Breaker - 7.50A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - long time delay 13 ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $1,280.43
    3 +
    $818.49
    AP12-1-72F-802 Sensata / AIRPAX
    Magnetic Circuit Breaker - 8.00A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - long time delay 13 ...
    查看产品
    12 WEEKS

    1
    $1,044.67
    3 +
    $1,030.37
    AP12-1R-25352-1 Sensata / AIRPAX
    Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, AP Series | Sensata - Airpax AP12-1R-25352-1
    查看产品
    有存货: 20
    可立即发货 

    1
    $1,285.26
    3 +
    $1,232.35
    AP12-1R-3062-21 Sensata / AIRPAX
    Fully Sealed Magnetic Circuit Protector - 2 Pole - Hook Terminals - Auxiliary Switch With Pierced Pin Terminals - ...
    查看产品
    12 WEEKS

    1
    $1,123.73
    3 +
    $1,108.34
    AP12-1R-3525-601 Sensata / AIRPAX
    This series is no longer combinable with Airpax
    查看产品
    10 WEEKS

    1
    $1,035.13
    3 +
    $1,020.96
    AP12-1R-443-5 Sensata / AIRPAX
    Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, AP Series | Sensata - Airpax AP12-1R-443-5
    查看产品
    12 WEEKS

    1
    $1,030.92
    3 +
    $1,016.81
    AP12-1R-61-203 Sensata / AIRPAX
    Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed - ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $835.07
    3 +
    $829.57
    AP12-1R-61-602 Sensata / AIRPAX
    Magnetic Circuit Breaker - 6.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed - A ...
    查看产品
    6 WEEKS

    1
    $890.09
    3 +
    $876.74
    AP12-1R-62F-502 Sensata / AIRPAX
    Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - long time delay - Inertial De ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $1,071.64
    3 +
    $1,056.96