help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More

196 PRODUCT RESULTS FOR ""

Filter Results

196 PRODUCTS

    CFM-6025V-138-220 Same Sky®’s
    12 V - 83 mA - 60 x 60 x 25 mm - omniCOOL™ Dc Axial Fan
    查看产品
    有存货: 200
    可立即发货 

    5
    $6.33
    25
    $5.66
    50
    $5.65
    100
    $5.53
    250
    $5.30
    CFM-6025V-231-167 Same Sky®’s
    24 V - 28 mA - 60 x 60 x 25 mm - Dc Fan
    查看产品
    25 WEEKS

    250
    $18.11
    500
    $9.56
    750
    $6.57
    1,000 +
    $6.44
    CFM-6025V-245-270-20 Same Sky®’s
    24 V - 58 mA - 60 x 60 x 25 mm - Dc Fan - Tachometer Signal
    查看产品
    有存货: 200
    可立即发货 

    5
    $6.82
    25
    $6.48
    50
    $6.33
    200
    $6.07
    400
    $6.06
    CFM-7015V-123-215 Same Sky®’s
    DC Fan - 12 V - 55 mA - 70 x 70 x 15 mm
    查看产品
    有存货: 260
    可立即发货 

    CFM-7015V-128-265-20 Same Sky®’s
    12 V - 86 mA - 70 x 70 x 15 mm - Dc Fan - Tachometer Signal
    查看产品
    有存货: 100
    可立即发货 

    5
    $5.64
    25
    $5.05
    50
    $5.03
    100
    $4.93
    300
    $4.73
    CFM-7015V-133-315-20 Same Sky®’s
    DC Fan - 12 V - 130 mA - 70 x 70 x 15 mm - Tachometer Signal
    查看产品
    有存货: 371
    可立即发货 

    5
    $6.05
    25
    $5.41
    50
    $5.40
    100
    $5.29
    300
    $5.07
    CFM-7020V-126-260-20 Same Sky®’s
    70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 89 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal
    查看产品
    有存货: 50
    可立即发货 

    5
    $6.12
    25
    $5.48
    50
    $5.46
    100
    $5.35
    250
    $5.13
    CFM-7020V-129-300-20 Same Sky®’s
    70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 114 mA, 70 x 70 x 20 mm, Dc Fan, Tachometer Signal
    查看产品
    有存货: 300
    可立即发货 

    5
    $6.12
    25
    $5.48
    50
    $5.46
    100
    $5.35
    250
    $5.13
    CFM-7020V-132-330 Same Sky®’s
    70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 150 mA, 70 x 70 x 20 mm, Dc Fan
    查看产品
    有存货: 111
    可立即发货 

    1
    $6.006
    5
    $5.460
    100
    $5.150
    250
    $5.070
    500
    $5.000
    CFM-7020V-146-415 Same Sky®’s
    70 mm x 70 mm Dc Axial Fan, omniCOOL™ Bearing - 12 V, 328 mA, 70 x 70 x 20 mm, Dc Fan
    查看产品
    有存货: 41
    可立即发货 

    2
    $13.80
    38
    $11.34
    75
    $11.06
    113
    $10.95
    150 +
    $10.84