help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More

196 PRODUCT RESULTS FOR ""

Filter Results

196 PRODUCTS

    CPE-243 Same Sky®’s
    14 mm - 12 V - 80 dB - 5.0 kHz - IP67 Rated - Wire Leads - Driving Circuit - Piezo Audio Indicator Buzzer
    查看产品
    15 WEEKS

    5
    $6.75
    50
    $4.97
    100
    $4.58
    250
    $4.35
    800
    $3.94
    CPE-353 Same Sky®’s
    41.8 mm - 3~28 V - 81 dB - 2.8 kHz - Panel Mount w/Wire Leads - Driving Circuit - Piezo Audio Indicator Buzzer
    查看产品
    有存货: 475
    可立即发货 

    10
    $2.80
    50
    $2.51
    100
    $2.50
    250
    $2.42
    500
    $2.35
    CPE-522 Same Sky®’s
    24 mm - 3~20 V - 75 dB - 3.2 kHz - Through Hole - Driving Circuit - Piezo Audio Indicator Buzzer
    查看产品
    有存货: 600
    可立即发货 

    39
    $3.39
    50
    $3.38
    100
    $3.37
    250
    $3.36
    500
    $2.07
    CPT-1495C-300 Same Sky®’s
    14 mm - 10 Vp-p - 84 dB - Wire Leads - IP67 - Piezo Audio Transducer Buzzer
    查看产品
    有存货: 360
    可立即发货 

    10
    $3.62
    50
    $2.74
    400
    $2.52
    800
    $2.45
    1,200
    $2.37
    CPT-1495CI-300 Same Sky®’s
    14 mm - 10 Vp-p - 84 dB - IP67 Rated - Through Hole - Piezo Audio Transducer Buzzer
    查看产品
    有存货: 740
    可立即发货 

    10
    $3.72
    50
    $2.77
    250
    $2.69
    500
    $2.61
    1,000 +
    $2.45
    CPT-2272C-200 Same Sky®’s
    22 mm - 12 Vp-p - 90 dB - Through Hole - Piezo Audio Transducer Buzzer
    查看产品
    有存货: 385
    可立即发货 

    50
    $0.5888
    250
    $0.5268
    500
    $0.5254
    1,000
    $0.5147
    3,000
    $0.4936
    CS-3624 Same Sky®’s
    23.3 x 17.0 mm - 20~28 Vdc - Panel Mount w/ Wire Leads - Mounting Tabs - Solid State Audio Indicator Buzzer
    查看产品
    有存货: 890
    可立即发货 

    10
    $3.90
    50
    $3.20
    250
    $2.86
    500
    $2.60
    1,000
    $2.59
    CSQ-706BP Same Sky®’s
    12 mm - 1.5 V - 76 dB - Through Hole - Magnetic Audio Transducer Buzzer
    查看产品
    有存货: 1000
    可立即发货 

    50
    $0.782
    250
    $0.655
    500
    $0.639
    1,000
    $0.548
    3,000
    $0.545
    CSS-0575A-SMT-TR Same Sky®’s
    5 mm - 3 V - 76 dB - Surface Mount (SMT) - Magnetic Audio Transducer Buzzer
    查看产品
    有存货: 2224
    可立即发货 

    250
    $1.70
    500 +
    $1.61
    CSS-0578-SMT-TR Same Sky®’s
    5 mm - 3 V - 78 dB - Surface Mount (SMT) - Magnetic Audio Transducer Buzzer
    查看产品
    有存货: 1093
    可立即发货 
    已订购: 2500
    Ships 8/24/26

    250
    $1.94
    500
    $1.90
    1,000
    $1.88
    2,500 +
    $1.69