help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
See More

196 PRODUCT RESULTS FOR ""

Filter Results

196 PRODUCTS

    CBM-5020V-148 Same Sky®’s
    DC Centrifugal Blower - 12 V - 104 mA - 50 x 50 x 20 mm
    查看产品
    有存货: 300
    可立即发货 

    7
    $9.46
    80
    $9.08
    200
    $8.70
    400
    $8.36
    2,000 +
    $8.03
    CBM-979533B-168 Same Sky®’s
    DC Centrifugal Blower - 12 V - 3850 mA - 97 x 95 x 33 mm
    查看产品
    有存货: 13
    可立即发货 

    1
    $24.01
    50
    $19.34
    100
    $18.60
    250
    $18.41
    500
    $18.23
    CCG-1206 Same Sky®’s
    12 mm - 5 Vo-p - 91 dB - Through Hole - Sealed - Magnetic Audio Transducer Buzzer
    查看产品
    13 WEEKS

    50
    $0.6997
    250
    $0.5035
    1,000
    $0.4631
    3,000
    $0.4585
    5,000
    $0.4263
    CDM-12008 Same Sky®’s
    12 mm - Round Frame - 0.5 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
    查看产品
    已订购: 1000
    Ships 8/24/26

    25
    $1.79
    100
    $1.52
    250
    $1.47
    500
    $1.28
    1,000
    $1.19
    CDM-13008 Same Sky®’s
    13 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone - Speaker
    查看产品
    有存货: 500
    可立即发货 

    25
    $1.25
    100
    $1.14
    250
    $1.12
    500
    $1.09
    1,000
    $1.07
    CDS-15158-SMT-TR Same Sky®’s
    Speaker - 15 mm - Square Frame - 0.3 W - 8 Ohm - Samarium Cobalt Magnet - PET Cone
    查看产品
    有存货: 600
    可立即发货 

    16
    $4.92
    100
    $4.81
    250
    $4.71
    600
    $4.04
    1,200
    $4.03
    CDS-40304 Same Sky®’s
    40 x 30 mm - Rectangular Frame - 2 W - 4 Ohm - Neodymium Magnet - Paper Cone - Speaker
    查看产品
    14 WEEKS

    5
    $3.61
    50
    $3.23
    100
    $3.16
    250
    $3.11
    500
    $3.03
    CEB-35D26 Same Sky®’s
    35mm Piezo Buzzer Element w/Lead Wires
    查看产品
    有存货: 900
    可立即发货 

    25
    $1.113
    250
    $0.996
    500
    $0.973
    1,200
    $0.952
    3,600
    $0.921
    CEB-35FD29 Same Sky®’s
    35mm Piezo Buzzer Element w/Feedback Loop & Lead Wires
    查看产品
    有存货: 1200
    可立即发货 

    25
    $1.88
    50
    $1.65
    100
    $1.53
    300
    $1.34
    600
    $1.24
    CEM-1201(50) Same Sky®’s
    12 mm - 1.5 Vo-p - 87 dB - Through Hole - Magnetic Audio Transducer Buzzer
    查看产品
    11 WEEKS

    50
    $0.5605
    500
    $0.5146
    1,000
    $0.4849
    3,000
    $0.4790
    5,000
    $0.3766