help desk software

RAFI - Delivering Solutions for Automation

From AGVs and AMRs to conveyors and shuttle systems, RAFI understands your requirements and delivers the right control components to keep your automation running smoothly and reliably.

  • Tailored for compact applications – Designed for front-and-back integration, with a slim 9.2 mm profile, ideal for space-sensitive setup
  • Sealed and robust components – M12-connected products rated IP 67 (with IP 69 standard available) and suitable for outdoor use—no need for extra housing
  • Integrated active/inactive status – Supports systems that require activity signaling (e.g., handhelds) and emergency-stop functions compliant with DIN EN ISO 13850
  • Ultra-compact installation – Requires only a 16 mm opening and operates at low voltage (3 V), simplifying integration into tight spaces
  • Flexible, plug-and-play deployment – Features M12 plug-and-play mounting and offers IO-Link compatibility for seamless connectivity and rapid setup
  • Versatile product lineup – Includes specialized offerings such as RAMO® (housing-less, cost-efficient, position-flexible), RAFIX (16.2–30.3 mm openings, IP 65, durable FS-TECH), and E-BOX (compact, emergency-ready, IP 65)
See More

487 PRODUCT RESULTS FOR ""

Filter Results

487 PRODUCTS

    5.00.070.086/0600 RAFI INC
    RAFIX 22 QR - LED unit, blue LED, 230 V, without coupling
    查看产品
    有存货: 7
    可立即发货 

    2
    $26.64
    30
    $25.09
    50
    $24.74
    100
    $22.53
    250
    $21.01
    5.00.100.139/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 1 NC
    查看产品
    12 WEEKS

    10
    $10.92
    30
    $10.58
    50
    $10.10
    100
    $9.33
    250
    $8.46
    5.00.100.140/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 1 NO
    查看产品
    有存货: 40
    可立即发货 

    10
    $10.96
    30
    $10.63
    50
    $9.86
    100
    $9.77
    250
    $9.67
    5.00.100.141/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 2 NC
    查看产品
    有存货: 33
    可立即发货 

    10
    $13.30
    30
    $13.10
    50
    $12.91
    100
    $11.84
    250
    $11.27
    5.00.100.142/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 2 NO
    查看产品
    有存货: 6
    可立即发货 

    1
    $18.524
    10
    $16.840
    30
    $16.340
    50
    $15.860
    100
    $14.130
    5.00.100.144/0000 RAFI INC
    RAFIX 22 QR - Contact block with silver contacts, without coupling, spring-type terminals, 1 NC
    查看产品
    有存货: 6
    可立即发货 

    4
    $11.60
    30
    $11.23
    50
    $10.73
    100
    $9.88
    250
    $8.96
    5.00.100.163/0000 RAFI INC
    RAFIX 22 QR - Contact block with gold contacts, without coupling, screw terminals, 1 NC + 1 NO
    查看产品
    有存货: 54
    可立即发货 

    10
    $14.34
    30
    $14.12
    50
    $13.92
    100
    $12.75
    250
    $11.97