help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
授权经销商
Information
产品规格范围 在线聊天 技术支持

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 PRODUCTS

    25SVPT330M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 330uF - 25V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    查看产品
    42 WEEKS

    400
    $1.33
    800
    $1.28
    1,200
    $1.22
    2,800
    $1.19
    5,200
    $1.18
    25SVPT330M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 330uF - 25V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    查看产品
    42 WEEKS

    400
    $1.33
    800
    $1.28
    1,200
    $1.22
    2,800
    $1.19
    5,200
    $1.18
    25SVPT330M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 330uF - 25V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    查看产品
    42 WEEKS

    400
    $1.33
    800
    $1.28
    1,200
    $1.22
    2,800
    $1.19
    5,200
    $1.18
    25SVT100M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 100uF - 25V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    查看产品
    26 WEEKS

    500
    $0.844
    1,000
    $0.808
    3,000
    $0.775
    5,000
    $0.754
    8,000
    $0.752
    25SVT100M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 100uF - 25V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    查看产品
    26 WEEKS

    500
    $0.844
    1,000
    $0.808
    3,000
    $0.775
    5,000
    $0.754
    8,000
    $0.752
    25SVT100M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 100uF - 25V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    查看产品
    26 WEEKS

    500
    $0.844
    1,000
    $0.808
    3,000
    $0.775
    5,000
    $0.754
    8,000
    $0.752
    25SVT180M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 180uF - 25V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    查看产品
    42 WEEKS

    400
    $1.089
    800
    $1.043
    1,200
    $1.040
    2,800
    $1.000
    5,200
    $0.973
    25SVT180M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 180uF - 25V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    查看产品
    42 WEEKS

    400
    $1.089
    800
    $1.043
    1,200
    $1.040
    2,800
    $1.000
    5,200
    $0.973
    25SVT180M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 180uF - 25V - 125°C - 2,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    查看产品
    42 WEEKS

    400
    $1.089
    800
    $1.043
    1,200
    $1.040
    2,800
    $1.000
    5,200
    $0.973
    25SVT330M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 330uF - 25V - 125°C - 2,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    查看产品
    42 WEEKS

    400
    $1.36
    800
    $1.30
    1,200
    $1.25
    2,800
    $1.22
    5,200
    $1.21