help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
授权经销商
Information
产品规格范围 在线聊天 技术支持

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 PRODUCTS

    2R5SVPT2700M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 2700uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6m ...
    查看产品
    42 WEEKS

    400
    $1.52
    800
    $1.46
    1,200
    $1.40
    2,800
    $1.36
    5,200
    $1.33
    26 WEEKS

    1,000
    $0.3987
    3,000
    $0.3762
    5,000
    $0.3659
    8,000
    $0.3650
    10,000
    $0.3561
    26 WEEKS

    1,000
    $0.3987
    3,000
    $0.3762
    5,000
    $0.3659
    8,000
    $0.3650
    10,000
    $0.3561
    26 WEEKS

    1,000
    $0.3987
    3,000
    $0.3762
    5,000
    $0.3659
    8,000
    $0.3650
    10,000
    $0.3561
    2R5SVPT680M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 680uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    查看产品
    26 WEEKS

    250
    $1.53
    500
    $1.15
    750
    $1.07
    1,000 +
    $1.05
    2R5SVPT680M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 680uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    查看产品
    26 WEEKS

    250
    $1.53
    500
    $1.15
    750
    $1.07
    1,000 +
    $1.05
    2R5SVPT680M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 680uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    查看产品
    26 WEEKS

    250
    $1.53
    500
    $1.15
    750
    $1.07
    1,000 +
    $1.05
    2R5SVPT680MX Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 680uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 6.3mm Dia x6.4mm
    查看产品
    26 WEEKS

    250
    $1.53
    500
    $1.15
    750
    $1.07
    1,000 +
    $1.05
    2R5SVPT680MX Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 680uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 6.3mm Dia x6.4mm
    查看产品
    26 WEEKS

    250
    $1.53
    500
    $1.15
    750
    $1.07
    1,000 +
    $1.05
    2R5SVPT680MX Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 680uF - 2.5V - 105°C - 20,000 Hours - Low ESR - 6.3mm Dia x6.4mm
    查看产品
    26 WEEKS

    250
    $1.53
    500
    $1.15
    750
    $1.07
    1,000 +
    $1.05