help desk software

ORION FANS FOR HAZARDOUS ENVIRONMENT APPLICATIONS

Orion Fans' ATEX and UL 60079 certified cooling solutions deliver dependable thermal management in demanding hazardous environments requiring explosion-protected cooling.

  • Explosion/Ignition Protection: Designed to prevent the fan from becoming an ignition source in potentially explosive atmospheres, helping improve workplace safety.
  • ATEX & UL 60079 Certified: Meets internationally recognized hazardous location standards, simplifying compliance for equipment sold in North America and global markets.
  • Protect Critical Electronics: Delivers reliable thermal management that helps prevent overheating while maintaining hazardous location compliance.
  • Zone 2 Rated: Certified for use in ATEX Zone 2, Gas Group IIC hazardous locations, including environments where hydrogen and acetylene may be present.
  • Supports Equipment Reliability: Helps extend the life of sensitive electronic components and reduce unplanned downtime caused by excessive heat.
  • Ideal Applications: Designed for electrical enclosures and equipment used in oil & gas, chemical processing, mining, battery energy storage systems (BESS), hydrogen production, paint booths, and other hazardous industrial environments.
查看更多
显示由 Orion Fans 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

19 产品结果: ""

筛选结果

19 产品

    OA60EC-UR-1WBIP68A Orion Fans
    60 mm x 60 mm x 25 mm Tube Axial Fan 115/230 VAC Ball Bearing 19.5CFM 31dBA 12" Wires IP68A
    查看产品
    有存货: 17
    可立即发货 
    已订购: 20
    发货 8/31/26

    1
    $63.27
    5
    $62.65
    10
    $52.01
    25
    $47.05
    50
    $44.86
    OA109EC-UR-1WBIP68A Orion Fans
    120 mm x 120 mm x 38 mm Tube Axial Fan 115/230 VAC Ball Bearing 106CFM 43dBA 12" Wires
    查看产品
    有存货: 10
    可立即发货 

    1
    $88.15
    5
    $87.13
    10
    $70.87
    20
    $68.68
    50
    $64.91
    2 周

    1
    $113.23
    5
    $104.78
    10
    $101.74
    20
    $96.16
    50
    $93.60
    2 周

    1
    $136.35
    5
    $126.18
    10
    $120.77
    20
    $115.81
    50
    $112.72
    16 周

    25
    $304.34
    50
    $160.63
    75
    $110.47
    100 +
    $108.26
    OA254EC-UR-1WBIP68A Orion Fans
    254 mm x 254 mm x 89 mm Tube Axial Fan 115/230 VAC Ball Bearing 500CFM 56dBA 13" Wires
    查看产品
    有存货: 1
    可立即发货 

    1
    $229.24
    5
    $222.87
    10
    $219.82
    20
    $213.96
    50
    $211.14
    有存货: 4
    可立即发货 

    1
    $230.85
    5
    $222.44
    10
    $218.82
    20
    $215.20
    50
    $210.41
    2 周

    1
    $180.00
    5
    $175.00
    10
    $172.60
    20
    $168.00
    50
    $165.79
    OD254AP-12HBIP68D Orion Fans
    DC Fans - 12V - 254mm x 89mm - Class 1 - Zone 2 Rated - IP68 - UL60079
    查看产品
    2 周

    1
    $263.23
    3
    $255.92
    5
    $255.28
    10
    $252.41
    20 +
    $245.68
    OD254AP-12MBIP68D Orion Fans
    DC Fans - 12V - 254mm x 89mm - Class 1 - Zone 2 Rated - IP68 - UL 60079
    查看产品
    19 周

    50
    $685.45
    100
    $350.09
    150
    $238.31
    200 +
    $233.54