help desk software

OMRON RELAYS, SWITCHES, AND SENSORS FOR AUTOMATED TEST EQUIPMENT

As semiconductors become more sophisticated, automated test equipment needs to have highly accurate and consistent electrical tests to ensure performance and reliability. For over a decade, Omron has supplied high quality switching technologies needed to enable these devices and their advancements. 

  • Long Life and High Reliability operation of MOSFET relays provide stable ON resistance into the millions of operations.
  • Saving board space to allow for greater density in designs with small MOSFET relay footprints down to the S-VSON package type (2.0 x 1.45 x 1.3 mm).
  • Low leakage current of less than 1pA in the G3VM-MT MOSFET module for high accuracy test applications.
  • High quality switching characteristics for RF signals up to 8GHz from the G6K-RF lineup of high-frequency electromechanical signal relays.
  • High durability switch options available up to 70 Million operations and ultra small size saves space on PCBs.
  • Photomicrosensors are compact optical sensors that sense objects or object positions with an optical beam. They have exceptional durability, sensing position accuracy and response speed.
See More

102 PRODUCT RESULTS FOR ""

Filter Results

102 PRODUCTS

    G3VM-21MT(TR01) Omron Electronics
    Solid State Relay 30mA 2.8V AC/DC-IN 0.2A 20V DC-OUT 6-Pin T/R
    查看产品
    有存货: 75
    可立即发货 

    1
    $22.60
    5
    $21.82
    10
    $21.30
    25
    $20.98
    50
    $20.53
    G3VM-61MT(TR01) Omron Electronics
    Relay Ssr 30MA 2.8V Dc-in 800MA 60V Spst-no Ac/dc-out Surface Mount T/r
    查看产品
    有存货: 100
    可立即发货 

    1
    $36.41
    5
    $35.20
    10
    $31.07
    25
    $29.45
    50
    $28.30
    26 WEEKS

    25
    $42.90
    50
    $26.40
    75
    $20.90
    100 +
    $20.48
    G3VM-26M10 Omron Electronics
    MOS FET SSR - SPDT - Load 20 V Peak 200 mA - Input --- - Module - -30°C to 80°C
    查看产品
    有存货: 105
    可立即发货 

    2
    $43.75
    8
    $42.94
    15
    $42.13
    29
    $41.32
    50 +
    $40.51
    G3VM-26M11 Omron Electronics
    MOS FET SSR - SPDT - Load 20 V Peak 1000 mA - Input --- - Module - -30°C to 80°C
    查看产品
    有存货: 141
    可立即发货 

    5
    $38.89
    10
    $38.30
    25
    $37.49
    50
    $36.73
    100
    $36.18
    G3VM-66M Omron Electronics
    MOS FET SSR - SPDT - Load 60 V Peak 400 mA - Input --- - Module - -30°C to 80°C
    查看产品
    有存货: 162
    可立即发货 

    3
    $49.26
    8
    $48.34
    15
    $47.44
    29
    $46.53
    50 +
    $45.61
    G3VM-31WR(TR05) Omron Electronics
    Relay Ssr 30MA 1.4V Dc-in 4.5A 30V Ac/dc-out 4-PIN Pson T/r
    查看产品
    有存货: 692
    可立即发货 

    5
    $9.20
    25
    $8.51
    50
    $8.42
    100
    $8.11
    250
    $7.88
    G3VM-61WR(TR05) Omron Electronics
    The G3VM-61WR(TR05) is a MOS FET relay in a P-SON4 package, featuring a 60V load voltage and a 3A continuous load ...
    查看产品
    有存货: 273
    可立即发货 

    5
    $9.20
    25
    $8.32
    50
    $8.24
    100
    $8.16
    250
    $8.12
    G3VM-101WR(TR05) Omron Electronics
    Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.22VDC Input - 2A, 0 to 100V Load - 200mOhms On-State R ...
    查看产品
    有存货: 1858
    可立即发货 

    5
    $10.23
    25
    $8.34
    50
    $8.24
    100
    $8.11
    250
    $7.88
    G3VM-201WR(TR05) Omron Electronics
    MOSFET RELAY SPST-NO 0.35A 200V SMD
    查看产品
    已订购: 500
    Ships 5/13/26

    5
    $15.63
    25
    $11.72
    50
    $11.32
    100
    $10.69
    250
    $9.89