help desk software

Omron Electronic Components MOSFET Relays

Revolutionize your designs with Omron G3VM MOSFET Relays. Merging solid-state speed with mechanical linearity, these ultra-compact relays deliver whisper-quiet operation, extended lifespan, and superior signal integrity. The ideal switching solution for advanced test equipment, security systems, and industrial automation.

  • Save board space without sacrificing performance with ultra-compact VSON, USOP, and SVSON package styles, allowing for high-density mounting in the smallest devices. This variety is perfect for reducing the footprint of semiconductor test equipment and portable electronics.
  • Address any application requirement with a massive range of load voltage capabilities. Whether you need high-voltage handling for industrial controls or low-voltage precision for data communications, this diverse lineup provides the optimal switching solution for your specific power needs.
  • Maintain pure transmission for sensitive measurements. Featuring models engineered for ultra-low capacitance and low leakage current, these relays minimize signal distortion. They ensure high-accuracy switching essential for Automatic Test Equipment (ATE) and high-speed measurement tools.
  • Reduce thermal impact and energy consumption. With highly sensitive triggering currents (as low as 0.2 mA), these relays drive efficient operation directly from standard logic gates. This low power draw is critical for extending battery life in handheld and mobile applications.
  • Outperform mechanical alternatives with rapid switching speeds as fast as 0.2 ms. The contact-free architecture ensures completely silent operation and eliminates contact bounce, providing a superior user experience in noise-sensitive environments like medical and security equipment.
  • Eliminate mechanical failure points. By utilizing an optical coupling design with no moving parts, these relays offer extended operational life and consistent performance over time. They are impervious to contact wear, making them ideal for continuous-use systems requiring zero maintenance.
See More
Show products manufactured by Omron Electronic Components
授权经销商
Information
产品规格范围 在线聊天 技术支持

179 PRODUCT RESULTS FOR ""

Filter Results

179 PRODUCTS

    G3VM-21LR Omron Electronics
    Solid State Relay 30mA 1.3V DC-IN 0.16A 20V AC/DC-OUT 4-Pin SSOP
    查看产品
    14 WEEKS

    1
    $14.67
    10
    $13.98
    25
    $13.71
    50
    $13.50
    100
    $13.29
    G3VM-61D1(TR) Omron Electronics
    Solid State Relay 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin DIP SMD T/R
    查看产品
    有存货: 9
    可立即发货 

    1
    $1.375
    250
    $1.250
    500
    $1.230
    1,500
    $1.190
    3,000
    $1.180
    G3VM-601EY Omron Electronics
    The G3VM-601EY is a high-dielectric-strength, SPST-NO MOS FET relay in a 6-pin surface-mount DIP package, capable ...
    查看产品
    有存货: 8
    可立即发货 

    5
    $10.04
    10
    $9.94
    25
    $6.95
    50
    $6.88
    100
    $6.43
    G3VM-101FR Omron Electronics
    Solid State Relay 25mA 1.8V DC-IN 3A 80V AC/DC-OUT 8-Pin DIP SMD Stick
    查看产品
    有存货: 7
    可立即发货 

    5
    $5.60
    25
    $5.35
    50
    $5.24
    100
    $5.14
    250
    $5.00
    G3VM-61B Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin PDIP Tube
    查看产品
    有存货: 6
    可立即发货 

    1
    $1.562
    25
    $1.420
    200
    $1.270
    400
    $1.250
    600
    $1.230
    G3VM-41LR10 Omron Electronics
    Solid State Relay 20mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP
    查看产品
    有存货: 505
    可立即发货 

    1
    $8.74
    10
    $8.58
    25
    $7.97
    50
    $7.32
    100
    $6.91
    G3VM-3F Omron Electronics
    Solid State Relay 25mA 1.3V DC-IN 0.12A 280V AC/DC-OUT 6-Pin DIP SMD Tube
    查看产品
    有存货: 3
    可立即发货 

    1
    $1.507
    25
    $1.370
    200
    $1.230
    400
    $1.200
    600
    $1.180
    G3VM-61A1 Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP
    查看产品
    有存货: 2
    可立即发货 

    1
    $1.474
    25
    $1.340
    100
    $1.290
    400
    $1.230
    800
    $1.210
    G3VM-353A Omron Electronics
    Relay SSR 50mA 1.3V DC-IN 0.15A 350V AC/DC-OUT 4-Pin PDIP Stick
    查看产品
    有存货: 1
    可立即发货 

    1
    $3.63
    5
    $3.30
    50
    $3.09
    100
    $3.03
    400
    $2.91