MEAN WELL NSP Series: 75W~750W AC-DC High-Reliability Compact Size Enclosed Type Power With PFC
NSP Series – The Next-Generation Upgrade to the Proven RSP Power Supplies.
- Ultra-wide 85~305Vac input is compatible with North America’s 277Vac and less likely to be damaged from unstable AC inputs
- 200% peak power output capability
- High efficiency 90–95% and low no-load power consumption <0.75–1W (depending on model)
- Ultra-wide operating temperature range of -40 to +85°C (full load operation up to +60°C)
- Fanless design (NSP-75~200) or built-in low-noise fan <40 dB (NSP-320~750)
- Ultra-low leakage current <350µA; meets 2xMOPP and medical BF-grade applications
See More
Information
产品规格范围
在线聊天
技术支持
English
Chinese
Spanish