help desk software

Tark Thermal Solutions Thermoelectric Coolers & Assemblies

Tark Thermal Solutions offers a broad range of thermoelectric coolers and integrated assemblies combining Peltier modules with heat-sinks, fans, or liquid exchangers. These solid-state systems deliver precise, compact, low-maintenance cooling for electronics, optics, sensors, enclosures, and chambers.

  • HiTemp ETX Series is a high-performance thermoelectric cooler using advanced materials to boost cooling up to 10% and reach an 83°C ΔT. Its rugged design resists high-temperature degradation and suits autonomous systems, machine vision and DLPs, with multiple configurations available.
  • OptoTEC Series is a high-performance miniature thermoelectric cooler using next-generation materials to boost cooling over standard options. Enhanced process controls ensure repeatability and long life for stabilizing temperatures in optoelectronics for telecom and industrial lasers.
  • PCX Series is a high-performance thermoelectric cooler built for long-life thermal cycling. It supports fast ramp rates with precise, low-gradient control for molecular diagnostics and is qualified to withstand rigorous PCR thermal cycle testing without performance loss.
  • CP Series is the industry-standard thermoelectric cooler line, offering high performance and reliability for high-heat-pumping needs. Available in many capacities, shapes, and power ranges, these ceramic plate coolers are designed for higher current and demanding thermal applications.
  • SuperCool X Series thermoelectric coolers are offered in air-to-air, direct-to-air and liquid-to-air versions, these 24 VDC units deliver 115–407 W of cooling for medical diagnostic chambers and sample-storage applications.
  • PowerCool Series are Air-to-Air (AA) or Direct-to-Air (DA) thermoelectric cooler assemblies for indoor medical, analytical, and industrial use. Delivering 20–193 W, they use impingement airflow on the hot side and convection, conduction, or liquid cooling on the cold side.
See More

232 PRODUCT RESULTS FOR ""

Filter Results

232 PRODUCTS

    TC-NTC-2 Tark Thermal Solutions
    Sensor available for Temperature Controllers
    查看产品
    10 WEEKS

    1
    $79.48
    5
    $70.92
    10
    $68.81
    25
    $63.15
    50
    $62.20
    TC-XX-PR-59 Tark Thermal Solutions
    TC-XX-PR-59 - Temperature controllers - 10 to 30V - Adjustable temperature set point from 20°C to +100°C
    查看产品
    8 WEEKS

    1
    $416.83
    3
    $412.76
    5 +
    $386.45