help desk software

HUBER+SUHNER RF and Microwave Product Solutions

Positioned as the backbone of our increasingly high-tech world, our RF components demonstrate continuous reliable performance at high speed and high frequencies, under all test conditions. Our differentiated high-end microwave portfolio ensures accurate measurements for applications up to 110 GHz.

  • When it comes to test and measurement, SUCOFLEX 500 assemblies guarantee the highest level of satisfaction. The cable and connector design deliver the best phase and amplitude stability versus flexure, movement, temperature and tensile stress, plus outstanding return and insertion loss up to 70 GHz.
  • Sucotest 110 test cable assemblies are designed for demanding high-frequency applications, offering flexibility and durability for precise measurements up to 110 GHz. These armoured cables deliver excellent return loss, phase and amplitude stability, thus ideal for high-density test setups.
  • The precision compression mount PCB connector portfolio features a durable, rugged design that enables fast and easy installation in applications covering frequencies from DC up to 110 GHz. They deliver the highest density, lowest loss and excellent coaxial-to-PCB transitions and cabling solutions.
  • We have a wide range of standard and high performance precision adapters that are ideal cable solutions for lab and production test applications. Our portfolio consists of various configurations like within series or between series, straight or angled designs and some with panel mount features.
  • MXPM70 is the advanced multicoax solution that supports up to 70 GHz. By offering a high density pitch of 2.54 mm (0.1 inch), the MXPM line guarantees a hassle-free experience with its user-friendly magnet mount connection, delivering performance, reliability and value.
  • MXPM90 is the pioneering multicoax solution that supports up to 90 GHz/PAM4, 224 Gbps. By offering a high density pitch of 2.54 mm (0.1 inch), the MXPM line guarantees a hassle-free experience with its user-friendly magnet-mount connection, delivering performance, reliability and values.
See More

232 PRODUCT RESULTS FOR ""

Filter Results

232 PRODUCTS

    31_N-50-0-51/199_NE HUBER+SUHNER
    Coaxial Adapter - N-precision - 50 Ohm - jack / jack (female / female)
    查看产品
    有存货: 10
    可立即发货 

    1
    $139.63
    5
    $130.82
    10
    $118.33
    20
    $114.81
    50
    $102.05
    SF104/11N/11N/500MM HUBER+SUHNER
    Rf Cable Assy, Test Cable 18 Ghz, Sucoflex 104, Nm/nm, 500MM
    查看产品
    12 WEEKS

    1
    $222.01
    5
    $194.26
    10
    $176.85
    20
    $172.13
    50
    $157.29
    MINI141-13 HUBER+SUHNER
    mini141-13 - SMA (male) - SMA (male) - 50 Ohm - 26.5 GHz - 13 in - 330.2 mm
    查看产品
    8 WEEKS

    1
    $138.74
    5
    $128.39
    10
    $107.53
    20
    $103.11
    50
    $78.85
    6701.01.B HUBER+SUHNER
    Feed Through Termination, 50 Ohm, BNC
    查看产品
    4 WEEKS

    1
    $151.56
    5
    $140.25
    10
    $124.67
    20
    $119.55
    50
    $107.40
    33_N-50-0-51/193_NE HUBER+SUHNER
    Coaxial Adapter - N-precision - 50 Ohm - plug / jack (male / female)
    查看产品
    4 WEEKS

    1
    $146.82
    5
    $135.87
    10
    $120.76
    20
    $115.79
    50
    $104.03
    MF86/11MMPX/11MMPX/610MM HUBER+SUHNER
    MF8611MMPX11MMPX610MM | Huber+suhner MF86/11MMPX/11MMPX/610MM
    查看产品
    12 WEEKS

    1
    $156.18
    5
    $144.52
    10
    $128.44
    20
    $123.16
    50
    $110.67
    24_SMA-50-2-116/111_NE HUBER+SUHNER
    Coaxial Connector - SMA - 50 Ohm - Straight bulkhead cable jack (female)
    查看产品
    4 WEEKS

    10
    $22.62
    30
    $21.10
    50
    $19.67
    100
    $15.48
    250
    $15.07
    65_BNC-50-0-6/113_NE HUBER+SUHNER
    Coaxial Termination, 50 Ohm, BNC, plug (male)
    查看产品
    10 WEEKS

    1
    $36.10
    5
    $32.22
    10
    $29.91
    25
    $29.01
    50
    $25.63
    MF53/1X8A_21MXP/21SMA/152 HUBER+SUHNER
    Cable Assembly 0.152m 8(SMA) to 8POS Wire to Board 8 to 8 POS F-F
    查看产品
    4 WEEKS

    1
    $891.70
    3
    $879.49
    5 +
    $856.04
    SF126E/11PC35/11PC35/914MM HUBER+SUHNER
    SF126E11PC3511PC35914MM | Huber+suhner SF126E/11PC35/11PC35/914MM
    查看产品
    5 WEEKS

    1
    $340.17
    3
    $320.54
    5
    $293.57
    10
    $270.99
    20 +
    $263.76