help desk software

HUBER+SUHNER RF and Microwave Product Solutions

Positioned as the backbone of our increasingly high-tech world, our RF components demonstrate continuous reliable performance at high speed and high frequencies, under all test conditions. Our differentiated high-end microwave portfolio ensures accurate measurements for applications up to 110 GHz.

  • When it comes to test and measurement, SUCOFLEX 500 assemblies guarantee the highest level of satisfaction. The cable and connector design deliver the best phase and amplitude stability versus flexure, movement, temperature and tensile stress, plus outstanding return and insertion loss up to 70 GHz.
  • Sucotest 110 test cable assemblies are designed for demanding high-frequency applications, offering flexibility and durability for precise measurements up to 110 GHz. These armoured cables deliver excellent return loss, phase and amplitude stability, thus ideal for high-density test setups.
  • The precision compression mount PCB connector portfolio features a durable, rugged design that enables fast and easy installation in applications covering frequencies from DC up to 110 GHz. They deliver the highest density, lowest loss and excellent coaxial-to-PCB transitions and cabling solutions.
  • We have a wide range of standard and high performance precision adapters that are ideal cable solutions for lab and production test applications. Our portfolio consists of various configurations like within series or between series, straight or angled designs and some with panel mount features.
  • MXPM70 is the advanced multicoax solution that supports up to 70 GHz. By offering a high density pitch of 2.54 mm (0.1 inch), the MXPM line guarantees a hassle-free experience with its user-friendly magnet mount connection, delivering performance, reliability and value.
  • MXPM90 is the pioneering multicoax solution that supports up to 90 GHz/PAM4, 224 Gbps. By offering a high density pitch of 2.54 mm (0.1 inch), the MXPM line guarantees a hassle-free experience with its user-friendly magnet-mount connection, delivering performance, reliability and values.
See More

232 PRODUCT RESULTS FOR ""

Filter Results

232 PRODUCTS

    16_SMA-50-3-105/111_NE HUBER+SUHNER
    Coaxial Connector - SMA - 50 Ohm - Right angle cable plug (male)
    查看产品
    4 WEEKS

    5
    $17.47
    10
    $15.49
    25
    $15.03
    50
    $13.87
    100
    $11.07
    SF540E/11SK/11SK/36IN HUBER+SUHNER
    Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 36in
    查看产品
    4 WEEKS

    1
    $558.37
    3
    $462.51
    5 +
    $423.59
    MINIBEND-15 HUBER+SUHNER
    minibend-15 - SMA (male) - SMA (male) - 50 Ohm - 24 GHz - 15 in - 381 mm
    查看产品
    8 WEEKS

    1
    $90.39
    5
    $83.64
    10
    $73.19
    20
    $70.06
    50
    $52.79
    92_MMPX-S50-0-1/111_NM HUBER+SUHNER
    Coaxial Connector - MMPX - 50 Ohm - Edge mount PCB jack (female)
    查看产品
    4 WEEKS

    1
    $49.91
    5
    $44.54
    10
    $43.21
    30
    $39.77
    50
    $36.62
    SF540S/11SK/11SK/36IN HUBER+SUHNER
    Microwave Test Assemblies - 2.92mm (male) - 2.92mm (male) - 50 Ohm - 40 GHz - 36in
    查看产品
    4 WEEKS

    1
    $1,054.53
    3
    $873.68
    5 +
    $789.64
    21_SMA-50-3-15/111_NE HUBER+SUHNER
    Coaxial Connector - SMA - 50 Ohm - Straight cable jack (female)
    查看产品
    有存货: 50
    可立即发货 

    10
    $11.86
    30
    $10.90
    50
    $10.25
    100
    $8.37
    250
    $8.03
    MF86/11MMPX/11SMA/152MM HUBER+SUHNER
    MF8611MMPX11SMA152MM | Huber+suhner MF86/11MMPX/11SMA/152MM
    查看产品
    12 WEEKS

    1
    $117.48
    5
    $108.72
    10
    $105.56
    20
    $99.78
    50
    $89.64
    SF104/11SMA/11SMA/2000MM HUBER+SUHNER
    Cable Assy, Sma Plug-Plug, 2M Rohs Compliant: Yes |Huber+Suhner SF104/11SMA/11SMA/2000MM
    查看产品
    有存货: 5
    可立即发货 

    1
    $249.69
    3
    $238.73
    5
    $221.67
    10
    $203.29
    20 +
    $200.70
    65_MMPX-50-0-1/111_NE HUBER+SUHNER
    Coaxial Termination, 50 Ohm, MMPX, plug (male)
    查看产品
    有存货: 10
    可立即发货 

    1
    $306.05
    3
    $303.80
    5
    $302.28
    10
    $275.97
    20 +
    $271.02
    MINIBEND-24 HUBER+SUHNER
    SMA Plug to SMA Plug Cable Assembly
    查看产品
    有存货: 4
    可立即发货 

    1
    $118.04
    5
    $116.11
    10
    $106.04
    20
    $104.00
    50
    $98.56