help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LSJ1A-7M Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Cat Whisker Wobble Ac ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $342.47
    3
    $335.77
    5
    $332.43
    10
    $241.11
    20 +
    $238.72
    LSZ3C Honeywell
    Contact Blocks Limit Switch
    查看产品
    有存货: 22
    可立即发货 

    1
    $239.94
    5
    $234.86
    10
    $233.68
    20
    $232.52
    50
    $231.35
    LSZ53P Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, 38 mm [1.5 in] Fork Roller Lever with Ø 19 mm x 6,35 mm [0. ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $78.17
    5
    $54.97
    10
    $48.61
    25
    $45.38
    50
    $40.14
    MC6CX1A502X001 Honeywell
    Precision Potentiometers Aerospace Rotary
    查看产品
    有存货: 25
    可立即发货 

    1
    $394.95
    5
    $393.96
    8
    $392.98
    15
    $221.92
    23
    $152.77
    MT-4RV-A28 Honeywell
    MICRO SWITCH™ Basic Switches: MT Series, Single Pole Double Throw (SPDT), 10 A at 125 Vdc/Vac (non-polarized), St ...
    查看产品
    有存货: 350
    可立即发货 

    1
    $750.08
    5
    $748.20
    10
    $746.33
    13
    $744.47
    25
    $395.45
    RDI-H-R Honeywell
    Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles
    查看产品
    有存货: 91
    可立即发货 

    1
    $740.40
    3
    $738.55
    5 +
    $733.06
    SS49E-F Honeywell
    Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G ...
    查看产品
    有存货: 27
    可立即发货 

    10
    $3.09
    25
    $2.87
    50
    $2.72
    100
    $2.59
    250
    $2.45
    SSCMRRN160MDAA3 Honeywell
    Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V
    查看产品
    有存货: 57
    可立即发货 
    已订购: 150
    Ships 6/29/26

    1
    $67.34
    5
    $47.07
    10
    $44.01
    25
    $42.63
    50
    $40.87
    V3-129 Honeywell
    Switch Snap Action Pin Plunger Screw 11A 2.22N Screw Mount
    查看产品
    有存货: 154
    可立即发货 

    1
    $67.20
    5
    $66.54
    10
    $54.68
    25
    $50.47
    50
    $49.68
    VC5E7.5 Honeywell
    Res Wirewound 7.5 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 17
    可立即发货 

    10
    $2.3220
    100
    $1.8453
    250
    $1.7148
    500
    $1.6553
    1,000
    $1.4762