help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    JS-85 Honeywell
    MICRO SWITCH™ Basic Switches: JS Series, Auxiliary Actuator, Stainless Steel Bracket, 14,7 mm [0.58 in] Stainless ...
    查看产品
    有存货: 78
    可立即发货 

    20
    $9.98
    25
    $9.04
    50
    $8.63
    100
    $8.38
    250
    $7.93
    V7-7C19D8-640 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 54
    可立即发货 

    5
    $15.39
    10
    $15.02
    25
    $14.80
    50
    $14.58
    100
    $14.19
    11SM711 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,56 N [2.0 o ...
    查看产品
    有存货: 60
    可立即发货 

    35 +
    $18.36
    142PC05D Honeywell
    Pressure Sensor 0psi to 5psi Differential 3-Pin
    查看产品
    有存货: 54
    可立即发货 

    1
    $1,146.39
    5
    $1,097.91
    8
    $1,086.94
    15
    $1,076.07
    23
    $982.19
    14XE1-T Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A ...
    查看产品
    有存货: 54
    可立即发货 

    1
    $268.27
    3
    $264.63
    5
    $262.89
    10
    $262.23
    20 +
    $259.54
    1SX88-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A 250 Vac, No Characteri ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $37.44
    5
    $35.28
    10
    $34.75
    25
    $34.25
    50
    $33.32
    24PCCFA6A Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosi ...
    查看产品
    有存货: 60
    可立即发货 

    1
    $76.50
    5
    $73.54
    10
    $72.48
    25
    $70.53
    50
    $69.63
    24PCFFM6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 100 psi Pressure Range, Fluoros ...
    查看产品
    有存货: 57
    可立即发货 

    1
    $62.40
    5
    $57.11
    7
    $56.58
    13
    $55.50
    19
    $55.22
    702-102BBB-A00 Honeywell
    Temp Sensor Analog Automotive 2-Pin T/R
    查看产品
    有存货: 118
    可立即发货 

    5
    $25.70
    10
    $21.85
    25
    $20.04
    50
    $19.22
    100
    $17.36
    76577-B00000040-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 54
    可立即发货 

    1
    $76.45
    5
    $70.11
    10
    $69.23
    20
    $68.89
    50
    $68.54