help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    ABPDRRV001PDSA3 Honeywell
    Basic Board Mount Pressure Sensor ±1 psi, Differential, Digital/SPI, Gas/Liquid, DIP
    查看产品
    有存货: 207
    可立即发货 

    1
    $49.96
    5
    $39.18
    10
    $37.51
    25
    $35.62
    50
    $32.98
    AML21CBA2BA Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 127
    可立即发货 

    1
    $68.37
    5
    $67.59
    10
    $60.62
    13
    $60.32
    25
    $59.59
    AML21MBE2AA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 150
    可立即发货 

    1
    $101.44
    5
    $97.52
    10
    $95.44
    20
    $93.52
    50
    $92.33
    BA-2RB-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 586
    可立即发货 

    1
    $51.43
    5
    $45.75
    10
    $39.92
    25
    $37.67
    50
    $37.48
    BZ-2R722331 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $50.01
    10
    $49.89
    25
    $49.76
    50
    $49.64
    100
    $26.28
    BZ-RQ1X Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 11,9 mm ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $95.91
    5
    $79.42
    10
    $62.64
    25
    $59.18
    50
    $58.88
    FMAMSDXX025WC2C3 Honeywell
    PCB Mount Force Sensor - MicroForce FMA - 25N - SMTL - Ball coupling,Digital I2C - 3.3v
    查看产品
    有存货: 170
    可立即发货 

    1
    $33.89
    5
    $28.34
    10
    $27.77
    30
    $27.50
    50
    $27.36
    HAFBLF0750C4AX5 Honeywell
    Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Moun ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $142.13
    3
    $139.49
    5
    $136.86
    9
    $134.23
    30
    $131.59
    HSCDANN005PGAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 85
    可立即发货 

    1
    $52.72
    5
    $47.05
    10
    $45.64
    25
    $43.69
    50
    $41.89
    HSCDANN150PG2A5 Honeywell
    A high-accuracy, compensated/amplified gage pressure sensor with a 0 to 150 psi range, featuring a digital I²C ou ...
    查看产品
    有存货: 75
    可立即发货 

    1
    $52.39
    5
    $48.19
    10
    $46.21
    25
    $43.84
    50
    $42.60