help desk software

Honeywell 开关与传感器,适用于工业和仓储应用

借助Honeywell开关,为传送带、机械臂和夹爪以及感应分拣等高要求应用实现更安全、更高效的作业。

  • 铰接式机械臂 - 行业从人工拣选分拣向自动化转变,实现了成本节约和错误率降低。
  • 机器人夹爪 - 对能够拣选从重型箱体到精细食品等各种物品的机器人技术的需求日益增长。
  • 感应分拣 - 仓储业正从人工分拣流程向自动化分拣转变。
  • 传送带 - 电子商务的增长增加了对配送中心和仓库的需求。
查看更多

515 产品结果: ""

筛选结果

515 产品

    LSB6B Honeywell
    The LSB6B is a heavy-duty limit switch from the HDLS series, featuring a top rotary actuator and a DPDT snap-acti ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $749.35
    3
    $747.47
    5
    $745.60
    8
    $743.74
    10 +
    $741.88
    LSYAB4L Honeywell
    The LSYAB4L is a low-temperature, side-rotary heavy-duty limit switch featuring a DPDT contact configuration and ...
    查看产品
    40 周

    3
    $755.45
    5
    $479.93
    8
    $316.62
    10 +
    $310.29
    LSYAC1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever ...
    查看产品
    有存货: 79
    可立即发货 

    1
    $330.58
    3
    $322.24
    5 +
    $315.17
    PX3AG1BH046BSAAX Honeywell
    Industrial Pressure Sensor 0.5V to 4.5V 0bar to 46bar Sealed Gage
    查看产品
    有存货: 3
    可立即发货 

    2
    $356.39
    5
    $355.50
    10
    $354.61
    15
    $353.73
    30
    $186.69
    PX3AM1BH035BAAAX Honeywell
    Industrial Pressure Sensor 0bar to 30bar Absolute
    查看产品
    有存货: 30
    可立即发货 

    2
    $83.20
    5
    $83.00
    10
    $82.79
    15
    $82.58
    30
    $50.82
    PX3AN1BS025BSCHX Honeywell
    Industrial Pressure Sensor 0bar to 25bar Sealed Gage 3-Pin
    查看产品
    有存货: 13
    可立即发货 

    2
    $90.16
    5
    $89.92
    10
    $89.70
    15
    $89.47
    30
    $55.06
    PX3AN2BH150PSAAX Honeywell
    Pressure Sensor - 150PSI (1034.21kPa) - Sealed Gauge - Male 1/8" (3.18mm) NPT - 0.5 V to 4.5 V Output - Cylinder ...
    查看产品
    有存货: 106
    可立即发货 

    1
    $119.95
    5
    $115.31
    10
    $112.84
    20
    $110.58
    60
    $108.50
    PX3EG1BS016BSCHX Honeywell
    Industrial Pressure Sensor 0bar to 16bar Sealed Gage 2-Pin
    查看产品
    有存货: 5
    可立即发货 

    1
    $90.62
    5
    $82.30
    10
    $78.41
    20
    $72.69
    50
    $70.75
    V7-1B37D8-263 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 2461
    可立即发货 

    10
    $4.15
    50
    $3.80
    200
    $3.50
    400
    $3.35
    600
    $3.27
    V7-1C13D8-201 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125 Vac, 175g Maximum Ope ...
    查看产品
    有存货: 5424
    可立即发货 

    5
    $8.25
    25
    $7.00
    50
    $5.82
    200
    $5.61
    400
    $5.45