help desk software

Honeywell 开关与传感器,适用于工业和仓储应用

借助Honeywell开关,为传送带、机械臂和夹爪以及感应分拣等高要求应用实现更安全、更高效的作业。

  • 铰接式机械臂 - 行业从人工拣选分拣向自动化转变,实现了成本节约和错误率降低。
  • 机器人夹爪 - 对能够拣选从重型箱体到精细食品等各种物品的机器人技术的需求日益增长。
  • 感应分拣 - 仓储业正从人工分拣流程向自动化分拣转变。
  • 传送带 - 电子商务的增长增加了对配送中心和仓库的需求。
查看更多

515 产品结果: ""

筛选结果

515 产品

    V7-6C28E9-002 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    11 周

    100
    $1.83
    300
    $1.75
    500
    $1.70
    1,000
    $1.60
    2,500
    $1.56
    V7-7B10D8-274 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 19
    可立即发货 

    5
    $9.60
    25
    $7.77
    50
    $7.46
    200
    $6.91
    400
    $6.89
    914CE20-9 Honeywell
    Miniature Enclosed Switches Series 914CE: Wobble - Spring Wire; 1NC 1NO SPDT Snap Action; 9 foot Cable
    查看产品
    有存货: 29
    可立即发货 

    1
    $298.87
    3
    $296.68
    5
    $295.23
    10
    $294.49
    20 +
    $293.75
    914CE31-3L1 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Act ...
    查看产品
    有存货: 153
    可立即发货 

    1
    $261.78
    3
    $239.47
    5
    $237.10
    8
    $227.33
    10 +
    $225.08
    914CE3-9 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Perpendicular Plunge ...
    查看产品
    已订购: 10
    发货 10/23/26

    1
    $210.16
    5
    $197.92
    10
    $192.91
    20
    $190.47
    50
    $189.99
    ABPDLNT060PGAA5 Honeywell
    Piezoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, Rectangular, Through Hole Mount
    查看产品
    有存货: 37
    可立即发货 

    5
    $18.01
    10
    $17.19
    25
    $16.67
    50
    $15.57
    100
    $14.71
    ABPLANT001PG2A5 Honeywell
    Board Mount Pressure Sensor 0psi to 1psi Gage 6-Pin SMD Module
    查看产品
    有存货: 150
    可立即发货 

    6
    $53.97
    10
    $53.84
    25
    $53.70
    50
    $33.05
    75
    $26.16
    BZ-2RM2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $14.058
    5
    $12.780
    10
    $12.470
    25
    $12.280
    50
    $12.100
    BZ-2RN784 Honeywell
    MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Overtravel Plunger Act ...
    查看产品
    有存货: 264
    可立即发货 

    1
    $50.68
    10
    $42.70
    25
    $39.18
    50
    $38.53
    100
    $37.96
    BZ-2RW822244-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 26,7 mm ...
    查看产品
    有存货: 3
    可立即发货 

    1
    $36.91
    5
    $32.94
    10
    $32.86
    25
    $31.03
    50
    $29.33