help desk software

Honeywell MICRO SWITCH™ Premium Miniature Basic Switches, V7 Series

Big performance in a small package. Honeywell’s MICRO SWITCH™ V7 miniature switches are designed for long term-reliability in a rugged switch packaged with a thermoplastic housing. These switches may be installed in a wide range of applications from simple or precision on/off limits, presence/absence sensing, or embedded in assemblies.

  • Certified with CSA, ENEC, and UL for global acceptability
  • Reliable snap-spring mechanism with more than 60 years of proven service
  • Available with pin plungers, integral levers (two positions), or aux levers
  • Electrical ratings from 0.1 A to 25 A for design flexibility in one package size
See More
Show products manufactured by Honeywell
授权经销商
Information
产品规格范围 在线聊天 技术支持 产品说明书
产品指南

175 PRODUCT RESULTS FOR ""

Filter Results

175 PRODUCTS

    V7-1A13E991-732-1 Honeywell
    Premium Snap Action Switch
    查看产品
    有存货: 5000
    可立即发货 

    15
    $6.70
    25
    $6.69
    50
    $6.67
    100
    $5.01
    150
    $4.67
    V7-1A17D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 2766
    可立即发货 

    10
    $6.39
    50
    $4.35
    100
    $4.04
    300
    $3.88
    500
    $3.73
    V7-1A17D8-048 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, 59, ...
    查看产品
    有存货: 1150
    可立即发货 

    5
    $5.64
    10
    $4.68
    25
    $4.03
    50
    $3.81
    100
    $3.37
    V7-1A17D8-057 Honeywell
    The V7-1A17D8-057 is a basic switch with a Single Pole Double Throw (SPDT) contact arrangement and a corrosion-re ...
    查看产品
    有存货: 380
    可立即发货 

    5
    $5.08
    25
    $4.85
    200
    $4.56
    400
    $4.46
    600
    $4.41
    V7-1A23D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pi ...
    查看产品
    有存货: 192
    可立即发货 

    23
    $4.38
    50 +
    $3.55
    V7-1A27D8-207 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, 34 ...
    查看产品
    有存货: 192
    可立即发货 

    5
    $4.65
    50
    $4.11
    200
    $3.79
    400
    $3.63
    600
    $3.53
    V7-1A27D8-636 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, 13 ...
    查看产品
    有存货: 180
    可立即发货 

    5
    $16.94
    10
    $16.21
    25
    $15.76
    50
    $15.34
    100
    $14.55
    V7-1A28D882 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 5 A 125, 250, or 277 Vac, Pi ...
    查看产品
    有存货: 754
    可立即发货 

    5
    $4.21
    50
    $3.94
    200
    $3.78
    400
    $3.70
    600
    $3.66
    V7-1A38E9-201-2 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 5 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 967
    可立即发货 

    5
    $6.31
    25
    $4.80
    50
    $4.53
    200
    $4.15
    400
    $4.14
    V7-1B17D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, Pi ...
    查看产品
    有存货: 1244
    可立即发货 

    10
    $3.34
    50
    $2.38
    200
    $2.33
    400
    $2.31
    600
    $2.30