HellermannTyton Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
查看更多

724 产品结果: ""

筛选结果

724 产品

    IT18R5C2 HellermannTyton
    MilSpec Identification Tie, 3.9" Long, MS3368, 18lb Tensile Strength, PA66, Green, 100/pkg
    查看产品
    有存货: 19600
    可立即发货 

    100
    $1.592
    2,500
    $0.995
    5,000
    $0.986
    7,500
    $0.976
    15,000
    $0.966
    156-02879 HellermannTyton
    Stud Mount to MOC Clip, 10mm Clip Above Mount, 5mm/6mm Stud Mount, PA66HIRHSUV, Black, 2000/ctn
    查看产品
    有存货: 1500
    可立即发货 

    50
    $0.991
    100
    $0.785
    250
    $0.685
    500
    $0.641
    1,000
    $0.621
    113-00011 HellermannTyton
    1-Piece Cable Tie with Screw Mount, 15.6" L, 0.25" Hole, 4.02" Max Bundle Dia, 120lb, PA66, Black, 500/pkg
    查看产品
    有存货: 3500
    可立即发货 

    500
    $1.21
    1,000
    $1.12
    2,500
    $1.05
    5,000
    $1.04
    7,500
    $1.03
    556-00701 HellermannTyton
    CoC and 2-years warranty / RFQ for pricing
    查看产品
    有存货: 1
    可立即发货 

    1
    $876.15
    3
    $829.59
    5 +
    $775.17
    111-85350 HellermannTyton
    Cable tie with plug-in anchor, polyamide, (L x W) 160 x 5 mm, bundle-˜ 1.5 to 31 mm, black, -40 to 105 A°C
    查看产品
    有存货: 1784
    可立即发货 

    150
    $0.6538
    250
    $0.5484
    1,000
    $0.4776
    2,500
    $0.4507
    5,000
    $0.4247
    111-04804 HellermannTyton
    Cable Tie, Red Nylon Non-Releasable, 200mm x 4.6 mm, T50R | HellermannTyton 111-04804
    查看产品
    有存货: 3919
    可立即发货 

    550
    $0.1885
    1,000
    $0.1581
    2,500
    $0.1485
    5,000
    $0.1362
    10,000
    $0.1324
    110-80003 HellermannTyton
    MANUAL TENSIONING TOOL, 13.5MM X 2MM; Available until stocks are exhausted
    查看产品
    有存货: 1
    可立即发货 

    1
    $572.37
    3
    $534.41
    5 +
    $526.39
    111-60510 HellermannTyton
    Cable tie, polyamide, (L x W) 535 x 13.2 mm, bundle-˜ 12 to 150 mm, black, -40 to 85 A°C
    查看产品
    有存货: 248
    可立即发货 

    55
    $1.81
    100
    $1.52
    250
    $1.47
    500
    $1.36
    1,000
    $1.30
    323-10190 HellermannTyton
    Black Heat Shrink Tubing, 19mm, 4: 1, 1m Length | HellermannTyton 323-10190
    查看产品
    有存货: 27
    可立即发货 

    5
    $20.31
    10
    $18.12
    25
    $16.88
    50
    $16.39
    100
    $14.88
    251-21609 HellermannTyton
    Grommet, Panel Thickness 0.256''-0.319'', PA6, Natural, 82ft/pkg
    查看产品
    有存货: 22
    可立即发货 

    5
    $21.21
    10
    $18.92
    25
    $17.63
    50
    $17.12
    100
    $15.53