HellermannTyton Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
查看更多

724 产品结果: ""

筛选结果

724 产品

    151-01672 HellermannTyton
    Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 3/bg
    查看产品
    有存货: 9
    可立即发货 

    6
    $10.38
    51
    $6.25
    102
    $5.80
    252
    $5.33
    501
    $5.10
    151-01857 HellermannTyton
    High Heat High Bond Acrylic Adhesive Base, 1.5 x 1.5", Use T18-T150 or WideStrap Tie, PA66HIRHSUV, Bk, 100/pkg
    查看产品
    有存货: 200
    可立即发货 
    已订购: 500
    发货 12/21/26

    100
    $2.75
    300
    $2.37
    500
    $2.35
    1,000
    $1.80
    2,500
    $1.63
    151-01943 HellermannTyton
    Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 280/ctn
    查看产品
    有存货: 4226
    可立即发货 

    10
    $7.32
    25
    $5.80
    50
    $5.07
    70
    $4.74
    140
    $4.59
    151-01975 HellermannTyton
    Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn
    查看产品
    有存货: 120
    可立即发货 

    10
    $3.15
    50
    $3.01
    160
    $2.91
    320
    $2.85
    640
    $2.79
    151-02008 HellermannTyton
    Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn
    查看产品
    有存货: 569
    可立即发货 

    5
    $8.39
    50
    $5.47
    160
    $4.83
    320
    $4.38
    640
    $4.28
    156-00457 HellermannTyton
    Heavy Duty Cable Tie with Fir Tree Mount, 8.0"L, 0.03 - 0.28" Panel Thickness, PA46, Brown, 500/pkg
    查看产品
    有存货: 2000
    可立即发货 

    500
    $0.3570
    1,000
    $0.2817
    2,500
    $0.2740
    5,000
    $0.2682
    7,500
    $0.2648
    156-01726 HellermannTyton
    Blind Hole Mount Outside Serrated Cable Tie for 1/4" Thread/Non-Thread Hole, 8", 50lb, PA66HS, Black, 500/bg
    查看产品
    有存货: 1000
    可立即发货 

    500
    $0.5432
    1,000
    $0.4966
    2,500
    $0.4712
    5,000
    $0.4693
    7,500
    $0.4681
    157-00195 HellermannTyton
    1-Piece Cable Tie with Offset Fir Tree with Disc, 25 mm Offset, FT6, 9.7"L, 6.1 - 6.9 mm Mounting Hole, PA66HIRHS ...
    查看产品
    有存货: 2000
    可立即发货 

    500
    $0.2098
    1,000
    $0.2075
    2,500
    $0.1135
    5,000
    $0.1122
    7,500
    $0.1114
    157-00216 HellermannTyton
    1-Piece Cable Tie with Offset Fir Tree with Disc, 12.5 mm Offset, 9.2"L, 0.24 - 0.27" Hole, 50lb, PA66HIRHSUV, Bl ...
    查看产品
    有存货: 1800
    可立即发货 

    1,000
    $0.2808
    3,000
    $0.2702
    5,000
    $0.2673
    8,000
    $0.2666
    10,000
    $0.2653
    157-00219 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 9.6"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 1 ...
    查看产品
    有存货: 1000
    可立即发货 

    500
    $0.3174
    1,000
    $0.2966
    2,500
    $0.2888
    5,000
    $0.2760
    7,500
    $0.2753