help desk software

Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
查看更多

724 产品结果: ""

筛选结果

724 产品

    156-03002 HellermannTyton
    Quick2Clamp - Ratchet - 0.76" - 1.42" Bundle Dia - 1-5/8" Strut Attachment - PA66HIRHSUV - Black - 200/box
    查看产品
    有存货: 400
    可立即发货 

    200
    $1.55
    400
    $1.53
    600
    $1.48
    1,000
    $1.41
    2,600
    $1.36
    111-15519 HellermannTyton
    Cable tie internally serrated, polyamide, (L x W) 1095 x 8.9 mm, bundle-˜ 152 to 330 mm, natural, -40 to 85 A°C
    查看产品
    有存货: 100
    可立即发货 

    40
    $1.67
    500
    $1.59
    900
    $1.53
    3,000
    $1.47
    7,000 +
    $1.41
    111-93149 HellermannTyton
    Cable Ties, Ball Lock Stainless Steel Metal 102mm 900N Automotive Bag
    查看产品
    有存货: 50
    可立即发货 

    50
    $1.41
    500
    $1.36
    1,000
    $1.29
    3,000
    $1.24
    8,000 +
    $1.21
    111-94149 HellermannTyton
    Cable Ties, Ball Lock Stainless Steel Metal 102mm 2000N Automotive Bag
    查看产品
    有存货: 527
    可立即发货 

    50
    $1.60
    250
    $1.46
    500
    $1.40
    1,000
    $1.39
    2,500
    $1.38
    138-00012 HellermannTyton
    Cable tie, polyamide, (L x W) 390 x 7.6 mm, bundle-˜ 100 mm, black, -40 to 85 A°C
    查看产品
    有存货: 1580
    可立即发货 

    550
    $0.119
    6,000
    $0.114
    12,000
    $0.109
    31,000
    $0.105
    95,000 +
    $0.101
    161-64203 HellermannTyton
    Helawrap cable cover for industrial applications, max. bundle dia. 16 mm, 25 m long, PP, silver
    查看产品
    有存货: 50
    可立即发货 

    25
    $2.83
    300
    $2.72
    500
    $2.60
    2,000
    $2.50
    4,000 +
    $2.41
    166-40303 HellermannTyton
    Spiral protective hose, inside ˜ 16 mm, outside ˜ 21.1 mm, BR 70 mm, PVC, gray
    查看产品
    有存货: 24
    可立即发货 

    10
    $9.73
    70
    $9.35
    200
    $8.96
    400
    $8.62
    2,000 +
    $8.27
    211-60159 HellermannTyton
    Cable clamp, max. bundle ˜ 25.5 mm, polyamide, natural, (W) 12 mm
    查看产品
    有存货: 305
    可立即发货 

    200
    $0.436
    2,000
    $0.423
    4,000
    $0.397
    9,000
    $0.382
    27,000 +
    $0.367
    319-02407 HellermannTyton
    Green/Yellow Heat Shrink Tubing, 24mm, 3: 1, 1m Length | HellermannTyton 319-02407
    查看产品
    有存货: 5
    可立即发货 

    5
    $13.58
    25
    $13.04
    150
    $12.52
    300
    $12.01
    850 +
    $11.53
    380-04015 HellermannTyton
    4: 1 Heat shrinkable straight-through joint with mechanical connectors, for conductor cross-section 6.0 to 25 mmA ...
    查看产品
    有存货: 3
    可立即发货 

    2
    $51.55
    15
    $49.49
    30
    $47.50
    80
    $45.60
    300 +
    $43.78