help desk software

HellermannTyton Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
查看更多

724 产品结果: ""

筛选结果

724 产品

    167-00224 HellermannTyton
    Hinged Convoluted Tubing Endclamp Fitting, 0.38", PP, Black, 2500/pkg
    查看产品
    有存货: 1560
    可立即发货 

    100
    $0.2772
    500
    $0.2480
    1,000
    $0.2473
    2,500
    $0.2371
    5,000
    $0.2324
    Q50L-PA66-NA-C1 HellermannTyton
    Q50L-Pa66-Na-C1 |Hellermanntyton Q50L-PA66-NA-C1
    查看产品
    有存货: 8
    可立即发货 

    4
    $21.95
    10
    $20.93
    25
    $20.31
    50
    $19.72
    100
    $18.64
    592-11063 HellermannTyton
    Vinyl-coated fabric foil Label, imprint 3, (W x H) 6.2 x 19 mm, max. bundle ˜ 4 mm, yellow, 592-11063
    查看产品
    有存货: 20
    可立即发货 

    1
    $146.48
    6
    $130.53
    20 +
    $112.77
    600-02495 HellermannTyton
    HellermannTyton 24 TH120X50BK CR BK 100 - 600-02495
    查看产品
    有存货: 1112
    可立即发货 

    150
    $0.6252
    1,000
    $0.5480
    2,500
    $0.5171
    5,000
    $0.4891
    7,500
    $0.4624
    116-08016 HellermannTyton
    Cable Tie, 210MM Lg, Nylon 6.6, 355N Rohs Compliant: Yes
    查看产品
    有存货: 8267
    可立即发货 

    650
    $0.1190
    5,000
    $0.1093
    7,500
    $0.1078
    25,000
    $0.0992
    50,000
    $0.0913
    309-12547 HellermannTyton
    Heatshrink tubing, 2: 1, (25.4/12.7 mm), polyolefine, cross-linked, yellow/green
    查看产品
    有存货: 87
    可立即发货 

    10
    $10.97
    50
    $10.05
    100
    $9.76
    250
    $8.85
    500
    $8.28
    309-12549 HellermannTyton
    Heatshrink tubing, 2: 1, (25.4/12.7 mm), polyolefine, cross-linked, white
    查看产品
    有存货: 81
    可立即发货 

    10
    $14.89
    50
    $13.14
    200
    $11.74
    500
    $10.57
    1,600 +
    $10.54
    111-70319 HellermannTyton
    HellermannTyton RLT120-PA66-NA-C1 - 111-70319
    查看产品
    有存货: 12
    可立即发货 

    2
    $59.65
    10
    $55.64
    25
    $53.25
    50
    $51.07
    100
    $49.70
    166-30307 HellermannTyton
    Straight hose fitting, M40, 40 mm, brass, nickel-plated, IP40, silver, (L) 39 mm
    查看产品
    有存货: 15
    可立即发货 

    3
    $38.84
    10
    $38.74
    25
    $35.18
    50
    $33.25
    100
    $33.17
    340-24080 HellermannTyton
    Heatshrink tubing, 3: 1, (24/8 mm), polyolefine, cross-linked, black
    查看产品
    有存货: 10
    可立即发货 

    2
    $61.73
    10
    $57.58
    25
    $55.11
    50
    $52.85
    100
    $51.44